There are no models available for this part yet.
Overview of LTC2252CUH#PBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2252CUH#PBF | Analog Devices | 12-B, 105Msps L Pwr 3V ADCs | |
LTC2252CUH#TRPBF | Analog Devices | 12-B, 105Msps L Pwr 3V ADCs |
Price & Stock for LTC2252CUH#PBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51AK6437
|
Newark | Adc, 12Bit, 105Msps, Qfn-32, Resolution (Bits):12Bit, Sampling Rate:105Msps, Input Channel Type:Differential, Single Ended, Data Interface:Parallel, Supply Voltage Type:Single, Supply Voltage Min:2.85V, Supply Voltage Max:3.4V Rohs Compliant: Yes |Analog Devices LTC2252CUH#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 73 |
|
$37.0800 / $39.1600 | Buy Now | |
DISTI #
505-LTC2252CUH#PBF-ND
|
DigiKey | IC ADC 12BIT PIPELINED 32QFN Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1471 In Stock |
|
$37.0750 / $39.1600 | Buy Now | |
DISTI #
584-LTC2252CUH#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 12-B, 105Msps L Pwr 3V ADCs RoHS: Compliant | 324 |
|
$37.0600 / $37.6900 | Buy Now | |
Analog Devices Inc | 12-B, 105Msps L Pwr 3V ADCs Package Multiple: 73 | 3361 |
|
$29.6600 / $39.1600 | Buy Now | ||
DISTI #
35215207
|
Verical | 1-Channel Single ADC Pipelined 105Msps 12-bit Parallel 32-Pin QFN EP Tube RoHS: Compliant Min Qty: 73 Package Multiple: 73 | Americas - 3066 |
|
$32.8600 | Buy Now | |
DISTI #
LTC2252CUH#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 73 | 0 |
|
$38.2900 / $44.4900 | Buy Now |
CAD Models for LTC2252CUH#PBF by Analog Devices Inc
Part Data Attributes for LTC2252CUH#PBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
5 X 5 MM, LEAD FREE, PLASTIC, MO-220-WHHD, QFN-32
|
Pin Count
|
32
|
Manufacturer Package Code
|
05-08-1693
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Analog Input Voltage-Max
|
1 V
|
Analog Input Voltage-Min
|
-1 V
|
Converter Type
|
ADC, PROPRIETARY METHOD
|
JESD-30 Code
|
S-PQCC-N32
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Linearity Error-Max (EL)
|
0.0366%
|
Moisture Sensitivity Level
|
1
|
Number of Analog In Channels
|
1
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Bit Code
|
OFFSET BINARY, 2'S COMPLEMENT BINARY
|
Output Format
|
PARALLEL, WORD
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
105 MHz
|
Sample and Hold / Track and Hold
|
SAMPLE
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
5 mm
|
Alternate Parts for LTC2252CUH#PBF
This table gives cross-reference parts and alternative options found for LTC2252CUH#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2252CUH#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2252IUH#TR | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32 | Analog Devices Inc | LTC2252CUH#PBF vs LTC2252IUH#TR |
LTC2252IUH | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32 | Analog Devices Inc | LTC2252CUH#PBF vs LTC2252IUH |
LTC2252IUH#PBF | LTC2252 - 12-Bit, 105Msps Low Power 3V ADCs; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC2252CUH#PBF vs LTC2252IUH#PBF |
LTC2252CUH | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32 | Analog Devices Inc | LTC2252CUH#PBF vs LTC2252CUH |
LTC2252IUH#TRPBF | LTC2252 - 12-Bit, 105Msps Low Power 3V ADCs; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC2252CUH#PBF vs LTC2252IUH#TRPBF |
LTC2252IUH | LTC2252 - 12-Bit, 105Msps Low Power 3V ADCs; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC2252CUH#PBF vs LTC2252IUH |
LTC2252IUH#PBF | 12-Bit, 105Msps Low Power 3V ADCs | Analog Devices Inc | LTC2252CUH#PBF vs LTC2252IUH#PBF |
LTC2252CUH#TR | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32 | Analog Devices Inc | LTC2252CUH#PBF vs LTC2252CUH#TR |
LTC2252CUH | LTC2252 - 12-Bit, 105Msps Low Power 3V ADCs; Package: QFN; Pins: 32; Temperature Range: 0°C to 70°C | Linear Technology | LTC2252CUH#PBF vs LTC2252CUH |
LTC2252CUH#TRPBF | 12-Bit, 105Msps Low Power 3V ADCs | Analog Devices Inc | LTC2252CUH#PBF vs LTC2252CUH#TRPBF |
Related Parts for LTC2252CUH#PBF
-
LTC2252IUH#PBFAnalog to Digital Converters
-
LTC1665CGNDigital to Analog Converters
-
LTM8068IY#PBFSwitching Regulator or Controllers
-
LT1012AIS8#TRPBFOperational Amplifiers
-
SN65LVDS1DBVLine Driver or Receivers
-
AD584JNZVoltage References
-
M80-5004242Headers and Edge Type Connectors
-
LMK62A2-100M00SIATClock Drivers
-
DESD1CAN2SOQ-7Transient Suppressors