Part Details for LTC2293IUP#PBF by Analog Devices Inc
Overview of LTC2293IUP#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2293IUP#TRPBF | Analog Devices | 2x 12-B, 65Msps L Pwr 3V ADCs | |
LTC2293IUP#PBF | Analog Devices | 2x 12-B, 65Msps L Pwr 3V ADCs | |
DC851A-N | Analog Devices | LTC2293IUP - DeMUX DUAL ADC, + |
Price & Stock for LTC2293IUP#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2293IUP#PBF-ND
|
DigiKey | IC ADC 12BIT PIPELINED 64QFN Min Qty: 1 Lead time: 13 Weeks Container: Tube |
38 In Stock |
|
$38.5875 / $57.5900 | Buy Now |
DISTI #
584-LTC2293IUP#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 2x 12-B, 65Msps L Pwr 3V ADCs RoHS: Compliant | 29 |
|
$38.5800 / $54.1700 | Buy Now |
|
Analog Devices Inc | 2x 12-B, 65Msps L Pwr 3V ADCs Package Multiple: 40 | 8 |
|
$30.8700 / $57.5900 | Buy Now |
DISTI #
LTC2293IUPPBF
|
TME | IC: A/D converter, 12bit, 65Msps, 2.7÷3.4V, QFN64, IN: differential Min Qty: 520 | 0 |
|
$22.2000 | RFQ |
DISTI #
LTC2293IUP#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 40 | 0 |
|
$39.8600 / $46.3100 | Buy Now |
Part Details for LTC2293IUP#PBF
LTC2293IUP#PBF CAD Models
LTC2293IUP#PBF Part Data Attributes
|
LTC2293IUP#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2293IUP#PBF
Analog Devices Inc
Dual 12-Bit, 65Msps Low Power 3V ADCs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 9 X 9 MM, LEAD FREE, PLASTIC, MO-220-WNJR, QFN-64 | |
Pin Count | 64 | |
Manufacturer Package Code | 05-08-1705 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1 V | |
Analog Input Voltage-Min | -0.5 V | |
Converter Type | ADC, PIPELINED | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.0342% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 65 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
Alternate Parts for LTC2293IUP#PBF
This table gives cross-reference parts and alternative options found for LTC2293IUP#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2293IUP#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2293IUP#TRPBF | LTC2293 - Dual 12-Bit, 65Msps Low Power 3V ADCs; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C | Linear Technology | LTC2293IUP#PBF vs LTC2293IUP#TRPBF |
LTC2293CUP | LTC2293 - Dual 12-Bit, 65Msps Low Power 3V ADCs; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | Linear Technology | LTC2293IUP#PBF vs LTC2293CUP |
LTC2293CUP | ADC, Proprietary Method, 12-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64 | Analog Devices Inc | LTC2293IUP#PBF vs LTC2293CUP |
LTC2293IUP#TR | LTC2293 - Dual 12-Bit, 65Msps Low Power 3V ADCs; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C | Linear Technology | LTC2293IUP#PBF vs LTC2293IUP#TR |
LTC2293CUP#TRPBF | LTC2293 - Dual 12-Bit, 65Msps Low Power 3V ADCs; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | Linear Technology | LTC2293IUP#PBF vs LTC2293CUP#TRPBF |
LTC2293IUP#TRPBF | Dual 12-Bit, 65Msps Low Power 3V ADCs | Analog Devices Inc | LTC2293IUP#PBF vs LTC2293IUP#TRPBF |
LTC2293CUP#TR | ADC, Proprietary Method, 12-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64 | Analog Devices Inc | LTC2293IUP#PBF vs LTC2293CUP#TR |
LTC2293IUP#TR | ADC, Proprietary Method, 12-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64 | Analog Devices Inc | LTC2293IUP#PBF vs LTC2293IUP#TR |