There are no models available for this part yet.
Overview of LTC2298CUP#TR by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2298CUP#PBF | Analog Devices | 2x 14-B, 65Msps L Pwr 3V ADCs | |
LTC2298CUP#TRPBF | Analog Devices | 2x 14-B, 65Msps L Pwr 3V ADCs |
CAD Models for LTC2298CUP#TR by Analog Devices Inc
Part Data Attributes for LTC2298CUP#TR by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
9 X 9 MM, PLASTIC, MO-220-WNJR, QFN-64
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
3A991.C.3
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
1 V
|
Analog Input Voltage-Min
|
-1 V
|
Converter Type
|
ADC, PROPRIETARY METHOD
|
JESD-30 Code
|
S-PQCC-N64
|
JESD-609 Code
|
e0
|
Length
|
9 mm
|
Linearity Error-Max (EL)
|
0.0305%
|
Moisture Sensitivity Level
|
1
|
Number of Analog In Channels
|
1
|
Number of Bits
|
14
|
Number of Functions
|
2
|
Number of Terminals
|
64
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Bit Code
|
OFFSET BINARY, 2'S COMPLEMENT BINARY
|
Output Format
|
PARALLEL, WORD
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC64,.35SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
60 MHz
|
Sample and Hold / Track and Hold
|
SAMPLE
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
9 mm
|
Alternate Parts for LTC2298CUP#TR
This table gives cross-reference parts and alternative options found for LTC2298CUP#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2298CUP#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2298CUP | ADC, Proprietary Method, 14-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64 | Analog Devices Inc | LTC2298CUP#TR vs LTC2298CUP |
LTC2298CUP#TRPBF | LTC2298 - Dual 14-Bit, 65Msps Low Power 3V ADCs; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | Linear Technology | LTC2298CUP#TR vs LTC2298CUP#TRPBF |
LTC2298CUP#PBF | LTC2298 - Dual 14-Bit, 65Msps Low Power 3V ADCs; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | Linear Technology | LTC2298CUP#TR vs LTC2298CUP#PBF |
LTC2298CUP#PBF | Dual 14-Bit, 65Msps Low Power 3V ADCs | Analog Devices Inc | LTC2298CUP#TR vs LTC2298CUP#PBF |
LTC2298IUP | ADC, Proprietary Method, 14-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64 | Analog Devices Inc | LTC2298CUP#TR vs LTC2298IUP |
LTC2298IUP#TRPBF | Dual 14-Bit, 65Msps Low Power 3V ADCs | Analog Devices Inc | LTC2298CUP#TR vs LTC2298IUP#TRPBF |
LTC2298CUP#TR | IC DUAL 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC64, 9 X 9 MM, PLASTIC, MO-220-WNJR, QFN-64, Analog to Digital Converter | Linear Technology | LTC2298CUP#TR vs LTC2298CUP#TR |
LTC2298CUP#TRPBF | Dual 14-Bit, 65Msps Low Power 3V ADCs | Analog Devices Inc | LTC2298CUP#TR vs LTC2298CUP#TRPBF |
LTC2298IUP#PBF | LTC2298 - Dual 14-Bit, 65Msps Low Power 3V ADCs; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C | Linear Technology | LTC2298CUP#TR vs LTC2298IUP#PBF |
LTC2298IUP#TR | LTC2298 - Dual 14-Bit, 65Msps Low Power 3V ADCs; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C | Linear Technology | LTC2298CUP#TR vs LTC2298IUP#TR |