LTC2320HUKG-12#PBF
Description: Octal, 12-Bit + Sign, 1.5Msps/Ch Simultaneous Sampling ADC

Overview of LTC2320HUKG-12#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2320HUKG-14#TRPBF Analog Devices Octal, 14-B + Sign, 1.5Msps/Ch
LTC2320HUKG-16#PBF Analog Devices Octal, 16-B, 1.5Msps/Ch Simult
LTC2320HUKG-14#PBF Analog Devices Octal, 14-B + Sign, 1.5Msps/Ch

Price & Stock for LTC2320HUKG-12#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # LTC2320HUKG-12#PBF-ND
DigiKey IC ADC 12BIT SAR 52QFN Min Qty: 1 Lead time: 13 Weeks Container: Tube 40
In Stock
  • 1 $29.5500
  • 10 $22.0320
  • 25 $20.1068
  • 100 $17.9600
  • 250 $17.0625
$17.0625 / $29.5500 Buy Now
DISTI # 584-2320HUKG12PBF
Mouser Electronics Analog to Digital Converters - ADC Octal, 12-B + Sign, 1.5Msps/Ch Simultane RoHS: Compliant 0
  • 1 $28.6500
  • 10 $22.0300
  • 25 $20.1100
  • 90 $17.0600
$17.0600 / $28.6500 Order Now
Analog Devices Inc Octal, 12-B + Sign, 1.5Msps/Ch Package Multiple: 45 2078
  • 1 $29.5500
  • 10 $22.0320
  • 25 $20.1068
  • 100 $17.9600
  • 250 $17.0625
  • 1,000 $13.6500
$13.6500 / $29.5500 Buy Now
DISTI # LTC2320HUKG-12P
Richardson RFPD CONVERTER - ADC RoHS: Compliant Min Qty: 45 0
  • 45 $20.4700
  • 100 $19.3400
  • 500 $18.8200
  • 1,000 $18.3200
  • 5,000 $17.6300
$17.6300 / $20.4700 Buy Now

CAD Models for LTC2320HUKG-12#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC2320HUKG-12#PBF by Analog Devices Inc

LTC2320HUKG-12#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
QFN-52
Pin Count
52
Manufacturer Package Code
05-08-1729
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Input Voltage-Max
2.064 V
Analog Input Voltage-Min
-2.034 V
Conversion Time-Max
0.45 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PQCC-N52
JESD-609 Code
e3
Length
8 mm
Linearity Error-Max (EL)
0.0244%
Moisture Sensitivity Level
1
Number of Analog In Channels
8
Number of Bits
12
Number of Functions
1
Number of Terminals
52
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Sample Rate
1.5 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
0.8 mm
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7 mm
Want to compare parts?
  1. LTC2320HUKG-12#PBF
    Analog Devices Inc
    Octal, 12-Bit + Sign, 1.5Msps/Ch Simultaneous Sampling ADC
    VS

Related Parts for LTC2320HUKG-12#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC2320HUKG-12#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC2320HUKG-12#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC2320HUKG-12#PBF would you like to use for your alert(s)?
  • Please alert me when LTC2320HUKG-12#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC2320HUKG-12#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC2320HUKG-12#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC2320HUKG-12#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC2320HUKG-12#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC2320HUKG-12#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: