LTC2337CMS-18#TRPBF
Description: 18-Bit, 500ksps, ±10.24V True Bipolar, Fully Differential Input ADC with 100dB SNR

Overview of LTC2337CMS-18#TRPBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2337CMS-18#TRPBF Analog Devices 18-B, 500ksps, ±10.24V True Bi
LTC2337CMS-18#PBF Analog Devices 18-B, 500ksps, ±10.24V True Bi
LT6654AIS6-1.25#TRPBF Analog Devices Prec Wide S Hi Out Drv L N Ref

Price & Stock for LTC2337CMS-18#TRPBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # LTC2337CMS-18#TRPBFTR-ND
DigiKey IC ADC 18BIT SAR 16MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $32.1125
$32.1125 Buy Now
DISTI # 584-C2337CMS-18TRPBF
Mouser Electronics Analog to Digital Converters - ADC 18-Bit, 500ksps, 10.24V True Bipolar, Fully Differential Input ADC with 100dB SNR RoHS: Compliant 0
  • 2,500 $33.0900
$33.0900 Order Now
Analog Devices Inc 18-B, 500ksps, ±10.24V True Bi Min Qty: 2500 Package Multiple: 2500 0
  • 1 $36.6000
  • 1,000 $25.6900
  • 2,500 $32.1125
$25.6900 / $36.6000 Buy Now
DISTI # LTC2337CMS18TRP
Richardson RFPD CONVERTER - ADC RoHS: Compliant Min Qty: 2500 0
  • 2,500 $34.4800
  • 5,000 $33.1700
$33.1700 / $34.4800 Buy Now

CAD Models for LTC2337CMS-18#TRPBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTC2337CMS-18#TRPBF by Analog Devices Inc

LTC2337CMS-18#TRPBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
LEAD FREE, PLASTIC, MSOP-16
Pin Count
16
Manufacturer Package Code
05-08-1669
Reach Compliance Code
compliant
Analog Input Voltage-Max
20.505 V
Analog Input Voltage-Min
-20.455 V
Conversion Time-Max
1.5 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
4.039 mm
Linearity Error-Max (EL)
0.0015%
Moisture Sensitivity Level
1
Number of Analog In Channels
1
Number of Bits
18
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Bit Code
2'S COMPLEMENT BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Sample Rate
0.5 MHz
Seated Height-Max
1.1 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. LTC2337CMS-18#TRPBF
    Analog Devices Inc
    18-Bit, 500ksps, ±10.24V True Bipolar, Fully Differential Input ADC with 100dB SNR
    VS

Alternate Parts for LTC2337CMS-18#TRPBF

This table gives cross-reference parts and alternative options found for LTC2337CMS-18#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2337CMS-18#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC2337HMS-18#PBF 18-Bit, 500ksps, ±10.24V True Bipolar, Fully Differential Input ADC with 100dB SNR Analog Devices Inc LTC2337CMS-18#TRPBF vs LTC2337HMS-18#PBF
LTC2337IMS-18#TRPBF LTC2337-18 - 18-Bit, 500ksps, ±10.24V True Bipolar, Fully Differential Input ADC with 100dB SNR; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC2337CMS-18#TRPBF vs LTC2337IMS-18#TRPBF
LTC2337IMS-18#PBF 18-Bit, 500ksps, ±10.24V True Bipolar, Fully Differential Input ADC with 100dB SNR Analog Devices Inc LTC2337CMS-18#TRPBF vs LTC2337IMS-18#PBF
LTC2337HMS-18#PBF LTC2337-18 - 18-Bit, 500ksps, ±10.24V True Bipolar, Fully Differential Input ADC with 100dB SNR; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C Linear Technology LTC2337CMS-18#TRPBF vs LTC2337HMS-18#PBF
LTC2337IMS-18#TRPBF 18-Bit, 500ksps, ±10.24V True Bipolar, Fully Differential Input ADC with 100dB SNR Analog Devices Inc LTC2337CMS-18#TRPBF vs LTC2337IMS-18#TRPBF
LTC2337HMS-18#TRPBF LTC2337-18 - 18-Bit, 500ksps, ±10.24V True Bipolar, Fully Differential Input ADC with 100dB SNR; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C Linear Technology LTC2337CMS-18#TRPBF vs LTC2337HMS-18#TRPBF
LTC2337CMS-18#TRPBF LTC2337-18 - 18-Bit, 500ksps, ±10.24V True Bipolar, Fully Differential Input ADC with 100dB SNR; Package: MSOP; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LTC2337CMS-18#TRPBF vs LTC2337CMS-18#TRPBF
Part Number Description Manufacturer Compare
LTC2336CMS-18#TRPBF LTC2336-18 - 18-Bit, 250ksps, ±10.24V True Bipolar, Fully Differential Input ADC with 100dB SNR; Package: MSOP; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LTC2337CMS-18#TRPBF vs LTC2336CMS-18#TRPBF
LTC2336CMS-18#PBF LTC2336-18 - 18-Bit, 250ksps, ±10.24V True Bipolar, Fully Differential Input ADC with 100dB SNR; Package: MSOP; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LTC2337CMS-18#TRPBF vs LTC2336CMS-18#PBF
LTC2338CMS-18#PBF 18-Bit, 1Msps, ±10.24V True Bipolar, Fully Differential Input ADC with 100dB SNR Analog Devices Inc LTC2337CMS-18#TRPBF vs LTC2338CMS-18#PBF
LTC2338IMS-18#PBF 18-Bit, 1Msps, ±10.24V True Bipolar, Fully Differential Input ADC with 100dB SNR Analog Devices Inc LTC2337CMS-18#TRPBF vs LTC2338IMS-18#PBF
LTC2336IMS-18#PBF LTC2336-18 - 18-Bit, 250ksps, ±10.24V True Bipolar, Fully Differential Input ADC with 100dB SNR; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC2337CMS-18#TRPBF vs LTC2336IMS-18#PBF
LTC2338HMS-18#TRPBF LTC2338-18 - 18-Bit, 1Msps, ±10.24V True Bipolar, Fully Differential Input ADC with 100dB SNR; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C Linear Technology LTC2337CMS-18#TRPBF vs LTC2338HMS-18#TRPBF
LTC2336HMS-18#TRPBF 18-Bit, 250ksps, ±10.24V True Bipolar, Fully Differential Input ADC with 100dB SNR Analog Devices Inc LTC2337CMS-18#TRPBF vs LTC2336HMS-18#TRPBF
LTC2337IMS-18#TRPBF LTC2337-18 - 18-Bit, 500ksps, ±10.24V True Bipolar, Fully Differential Input ADC with 100dB SNR; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC2337CMS-18#TRPBF vs LTC2337IMS-18#TRPBF
LTC2337HMS-18#PBF LTC2337-18 - 18-Bit, 500ksps, ±10.24V True Bipolar, Fully Differential Input ADC with 100dB SNR; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C Linear Technology LTC2337CMS-18#TRPBF vs LTC2337HMS-18#PBF
LTC2338IMS-18#TRPBF LTC2338-18 - 18-Bit, 1Msps, ±10.24V True Bipolar, Fully Differential Input ADC with 100dB SNR; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC2337CMS-18#TRPBF vs LTC2338IMS-18#TRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC2337CMS-18#TRPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC2337CMS-18#TRPBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC2337CMS-18#TRPBF would you like to use for your alert(s)?
  • Please alert me when LTC2337CMS-18#TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC2337CMS-18#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC2337CMS-18#TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC2337CMS-18#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC2337CMS-18#TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC2337CMS-18#TRPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: