-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20-Bit, 1Msps, Low Power SAR ADC with 0.5ppm INL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6469
|
Newark | Adc, 20Bit, 1Msps, Dfn-16, Resolution (Bits):20Bit, Sampling Rate:1Msps, Input Channel Type:Differential, Data Interface:Spi, Supply Voltage Type:Single, Supply Voltage Min:2.375V, Supply Voltage Max:2.625V, Adc/Dac Case Style:Dfn Rohs Compliant: Yes |Analog Devices LTC2378IDE-20#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 71 |
|
$57.5700 / $67.2500 | Buy Now |
DISTI #
505-LTC2378IDE-20#PBF-ND
|
DigiKey | IC ADC 20BIT SAR 16DFN Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1772 In Stock |
|
$55.3619 / $64.6600 | Buy Now |
DISTI #
584-LTC2378IDE-20PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 20-Bit, 1Msps, Low Power SAR ADC with 0.5ppm INL RoHS: Compliant | 968 |
|
$55.1300 / $63.4700 | Buy Now |
DISTI #
V36:1790_06450982
|
Arrow Electronics | 1-Channel Single ADC SAR 1Msps 20-bit Serial 16-Pin DFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 13 Weeks Date Code: 2216 | Americas - 91 |
|
$54.9700 | Buy Now |
DISTI #
V99:2348_06450982
|
Arrow Electronics | 1-Channel Single ADC SAR 1Msps 20-bit Serial 16-Pin DFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2216 | Americas - 3 |
|
$53.7300 / $56.8300 | Buy Now |
|
Analog Devices Inc | 20-B, 1Msps, L Pwr SAR ADC w/ Min Qty: 1 Package Multiple: 91 | 8090 |
|
$40.0100 / $64.6600 | Buy Now |
DISTI #
LTC2378IDE-20PB
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 91 | 0 |
|
$51.6600 / $60.0200 | Buy Now |
DISTI #
4018767
|
element14 Asia-Pacific | ADC, 20BIT, 1MSPS, DFN-16 RoHS: Compliant Min Qty: 1 Container: Each | 71 |
|
$57.5262 / $67.4489 | Buy Now |
DISTI #
4018767
|
Farnell | ADC, 20BIT, 1MSPS, DFN-16 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 71 |
|
$54.6892 / $64.2453 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2378IDE-20#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2378IDE-20#PBF
Analog Devices Inc
20-Bit, 1Msps, Low Power SAR ADC with 0.5ppm INL
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED-3, DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1732 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.1 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 0.675 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.0002% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 20 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 1 MHz | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC2378IDE-20#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2378IDE-20#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2378CDE-20#PBF | 20-Bit, 1Msps, Low Power SAR ADC with 0.5ppm INL | Analog Devices Inc | LTC2378IDE-20#PBF vs LTC2378CDE-20#PBF |
LTC2378IDE-20#TRPBF | LTC2378-20 - 20-Bit, 1Msps, Low Power SAR ADC with 0.5ppm INL; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2378IDE-20#PBF vs LTC2378IDE-20#TRPBF |
LTC2378IDE-20#PBF | LTC2378-20 - 20-Bit, 1Msps, Low Power SAR ADC with 0.5ppm INL; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2378IDE-20#PBF vs LTC2378IDE-20#PBF |
LTC2378CDE-20#TRPBF | 20-Bit, 1Msps, Low Power SAR ADC with 0.5ppm INL | Analog Devices Inc | LTC2378IDE-20#PBF vs LTC2378CDE-20#TRPBF |
LTC2378IDE-20#TRPBF | 20-Bit, 1Msps, Low Power SAR ADC with 0.5ppm INL | Analog Devices Inc | LTC2378IDE-20#PBF vs LTC2378IDE-20#TRPBF |
LTC2378CDE-20#PBF | LTC2378-20 - 20-Bit, 1Msps, Low Power SAR ADC with 0.5ppm INL; Package: DFN; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC2378IDE-20#PBF vs LTC2378CDE-20#PBF |
LTC2378CDE-20#TRPBF | LTC2378-20 - 20-Bit, 1Msps, Low Power SAR ADC with 0.5ppm INL; Package: DFN; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC2378IDE-20#PBF vs LTC2378CDE-20#TRPBF |