There are no models available for this part yet.
Overview of LTC2408IG#PBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2408IG#TRPBF | Analog Devices | 4-/8-Ch 24-B µPwr No Lat Delta | |
LTC2408IG#PBF | Analog Devices | 4-/8-Ch 24-B µPwr No Lat Delta |
Price & Stock for LTC2408IG#PBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AK2387
|
Newark | Adc, 24Bit, Ssop-28, -40 To 85Deg C, Resolution (Bits):24Bit, Sampling Rate:-, Input Channel Type:Single Ended, Data Interface:4 Wire, Microwire, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V, No. Of Pins:28Pins Rohs Compliant: Yes |Analog Devices LTC2408IG#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$14.4000 / $19.5000 | Buy Now | |
DISTI #
LTC2408IG#PBF-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1210 In Stock |
|
$11.5000 / $21.5500 | Buy Now | |
DISTI #
584-LTC2408IG#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 4-/8-Channel 24-Bit Power No Latency ?? ADCs RoHS: Compliant | 184 |
|
$11.4900 / $20.9300 | Buy Now | |
Analog Devices Inc | 4-/8-Ch 24-B µPwr No Lat Delta Package Multiple: 47 | 242 |
|
$9.2000 / $21.5500 | Buy Now | ||
DISTI #
LTC2408IG#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 47 | 0 |
|
$11.8800 / $13.8000 | Buy Now | |
DISTI #
C1S103101442871
|
Chip1Stop | AD Converters (ADC) RoHS: Compliant | 141 |
|
$11.6050 / $14.1660 | Buy Now |
CAD Models for LTC2408IG#PBF by Analog Devices Inc
Part Data Attributes for LTC2408IG#PBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
0.209 INCH, PLASTIC, SSOP-28
|
Pin Count
|
28
|
Manufacturer Package Code
|
05-08-1640 (G28)
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Analog Input Voltage-Max
|
6.1875 V
|
Analog Input Voltage-Min
|
-0.0125 V
|
Conversion Time-Max
|
163200 µs
|
Converter Type
|
ADC, DELTA-SIGMA
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e3
|
Length
|
10.2 mm
|
Linearity Error-Max (EL)
|
|
Moisture Sensitivity Level
|
1
|
Number of Analog In Channels
|
8
|
Number of Bits
|
24
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
BINARY
|
Output Format
|
SERIAL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2 mm
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
5.3 mm
|
Alternate Parts for LTC2408IG#PBF
This table gives cross-reference parts and alternative options found for LTC2408IG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2408IG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2408IG#TR | LTC2408 - 4-/8-Channel 24-Bit µPower No Latency Delta-Sigma ADC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC2408IG#PBF vs LTC2408IG#TR |
LTC2408CG | ADC, Delta-Sigma, 24-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO28 | Analog Devices Inc | LTC2408IG#PBF vs LTC2408CG |
LTC2408CG#TRPBF | LTC2408 - 4-/8-Channel 24-Bit µPower No Latency Delta-Sigma ADC; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC2408IG#PBF vs LTC2408CG#TRPBF |
LTC2408CG#TR | ADC, Delta-Sigma, 24-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO28 | Analog Devices Inc | LTC2408IG#PBF vs LTC2408CG#TR |
LTC2408IG | LTC2408 - 4-/8-Channel 24-Bit µPower No Latency Delta-Sigma ADC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC2408IG#PBF vs LTC2408IG |
LTC2408CG#TR | LTC2408 - 4-/8-Channel 24-Bit µPower No Latency Delta-Sigma ADC; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC2408IG#PBF vs LTC2408CG#TR |
LTC2408IG#TRPBF | LTC2408 - 4-/8-Channel 24-Bit µPower No Latency Delta-Sigma ADC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC2408IG#PBF vs LTC2408IG#TRPBF |
LTC2408CG | LTC2408 - 4-/8-Channel 24-Bit µPower No Latency Delta-Sigma ADC; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | Linear Technology | LTC2408IG#PBF vs LTC2408CG |
LTC2408IG | ADC, Delta-Sigma, 24-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO28 | Analog Devices Inc | LTC2408IG#PBF vs LTC2408IG |
LTC2408IG#TRPBF | 4-/8-Channel 24-Bit µPower No Latency ∆∑™ ADCs | Analog Devices Inc | LTC2408IG#PBF vs LTC2408IG#TRPBF |