-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24-Bit High Speed 4-Channel ΔΣ ADC with Integrated Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6497
|
Newark | Adc, 24Bit, Ssop-36, 0 To 70Deg C, Resolution (Bits):24Bit, Sampling Rate:-, Input Channel Type:Differential, Single Ended, Data Interface:3 Wire, 4 Wire, Microwire, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:4.5V Rohs Compliant: Yes |Analog Devices LTC2442CG#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 193 |
|
$14.4800 / $19.6100 | Buy Now |
DISTI #
LTC2442CG#PBF-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 36SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
446 In Stock |
|
$13.0194 / $18.8600 | Buy Now |
DISTI #
584-LTC2442CG#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 24-B 4-Ch DS ADC w/ Int Amp RoHS: Compliant | 0 |
|
$13.0100 / $18.8600 | Order Now |
|
Analog Devices Inc | 24-B 4-Ch DS ADC w/ Int Amp Min Qty: 1 Package Multiple: 37 | 90 |
|
$8.8900 / $18.8600 | Buy Now |
DISTI #
76071060
|
Verical | 4-Channel Single ADC Delta-Sigma 8ksps 24-bit Serial 36-Pin SSOP Tube Min Qty: 1 Package Multiple: 1 Date Code: 2345 | Americas - 19 |
|
$11.8420 / $16.8150 | Buy Now |
DISTI #
LTC2442CGPBF
|
TME | IC: A/D converter, Ch: 4, 24bit, 8ksps, 4.5÷5.5V, SSOP36 Min Qty: 1 | 0 |
|
$11.7000 / $15.0000 | RFQ |
DISTI #
LTC2442CG#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 37 | 0 |
|
$11.4800 / $13.3300 | Buy Now |
DISTI #
C1S424500315602
|
Chip1Stop | Quad Channel Single ADC Delta-Sigma 8ksps 24-bit Serial 36-Pin SSOP RoHS: Compliant pbFree: Yes Container: Bulk | 37 |
|
$14.4000 / $19.1000 | Buy Now |
DISTI #
4018821
|
element14 Asia-Pacific | ADC, 24BIT, SSOP-36, 0 TO 70DEG C RoHS: Compliant Min Qty: 1 Container: Each | 193 |
|
$13.8023 / $19.9841 | Buy Now |
DISTI #
4018821
|
Farnell | ADC, 24BIT, SSOP-36, 0 TO 70DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 193 |
|
$12.7448 / $18.4675 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2442CG#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2442CG#PBF
Analog Devices Inc
24-Bit High Speed 4-Channel ΔΣ ADC with Integrated Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP-36 | |
Pin Count | 36 | |
Manufacturer Package Code | 05-08-1640 (G36) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.75 V | |
Analog Input Voltage-Min | -0.05 V | |
Conversion Time-Max | 0.17 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for LTC2442CG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2442CG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2442CG | ADC, Delta-Sigma, 24-Bit, 1 Func, 4 Channel, Serial Access, PDSO36 | Analog Devices Inc | LTC2442CG#PBF vs LTC2442CG |
LTC2442CG#TRPBF | 24-Bit High Speed 4-Channel ΔΣ ADC with Integrated Amplifier | Analog Devices Inc | LTC2442CG#PBF vs LTC2442CG#TRPBF |
LTC2442IG#PBF | 24-Bit High Speed 4-Channel ΔΣ ADC with Integrated Amplifier | Analog Devices Inc | LTC2442CG#PBF vs LTC2442IG#PBF |
LTC2442IG#TR | LTC2442 - 24-Bit High Speed 4-Channel Delta Sigma ADC with Integrated Amplifier; Package: SSOP; Pins: 36; Temperature Range: -40°C to 85°C | Linear Technology | LTC2442CG#PBF vs LTC2442IG#TR |
LTC2442CG#PBF | LTC2442 - 24-Bit High Speed 4-Channel Delta Sigma ADC with Integrated Amplifier; Package: SSOP; Pins: 36; Temperature Range: 0°C to 70°C | Linear Technology | LTC2442CG#PBF vs LTC2442CG#PBF |
LTC2442CG#TRPBF | LTC2442 - 24-Bit High Speed 4-Channel Delta Sigma ADC with Integrated Amplifier; Package: SSOP; Pins: 36; Temperature Range: 0°C to 70°C | Linear Technology | LTC2442CG#PBF vs LTC2442CG#TRPBF |
LTC2442IG | ADC, Delta-Sigma, 24-Bit, 1 Func, 4 Channel, Serial Access, PDSO36 | Analog Devices Inc | LTC2442CG#PBF vs LTC2442IG |
LTC2442CG#TR | ADC, Delta-Sigma, 24-Bit, 1 Func, 4 Channel, Serial Access, PDSO36 | Analog Devices Inc | LTC2442CG#PBF vs LTC2442CG#TR |
LTC2442IG#TRPBF | 24-Bit High Speed 4-Channel ΔΣ ADC with Integrated Amplifier | Analog Devices Inc | LTC2442CG#PBF vs LTC2442IG#TRPBF |
LTC2442CG | LTC2442 - 24-Bit High Speed 4-Channel Delta Sigma ADC with Integrated Amplifier; Package: SSOP; Pins: 36; Temperature Range: 0°C to 70°C | Linear Technology | LTC2442CG#PBF vs LTC2442CG |