Part Details for LTC2442IG by Analog Devices Inc
Overview of LTC2442IG by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LTC2442IG
LTC2442IG CAD Models
LTC2442IG Part Data Attributes
|
LTC2442IG
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2442IG
Analog Devices Inc
ADC, Delta-Sigma, 24-Bit, 1 Func, 4 Channel, Serial Access, PDSO36
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP, | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.75 V | |
Analog Input Voltage-Min | -0.05 V | |
Conversion Time-Max | 0.17 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for LTC2442IG
This table gives cross-reference parts and alternative options found for LTC2442IG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2442IG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2442CG | ADC, Delta-Sigma, 24-Bit, 1 Func, 4 Channel, Serial Access, PDSO36 | Analog Devices Inc | LTC2442IG vs LTC2442CG |
LTC2442CG | LTC2442 - 24-Bit High Speed 4-Channel Delta Sigma ADC with Integrated Amplifier; Package: SSOP; Pins: 36; Temperature Range: 0°C to 70°C | Linear Technology | LTC2442IG vs LTC2442CG |
LTC2442IG | LTC2442 - 24-Bit High Speed 4-Channel Delta Sigma ADC with Integrated Amplifier; Package: SSOP; Pins: 36; Temperature Range: -40°C to 85°C | Linear Technology | LTC2442IG vs LTC2442IG |
LTC2442IG#PBF | LTC2442 - 24-Bit High Speed 4-Channel Delta Sigma ADC with Integrated Amplifier; Package: SSOP; Pins: 36; Temperature Range: -40°C to 85°C | Linear Technology | LTC2442IG vs LTC2442IG#PBF |
LTC2442CG#PBF | LTC2442 - 24-Bit High Speed 4-Channel Delta Sigma ADC with Integrated Amplifier; Package: SSOP; Pins: 36; Temperature Range: 0°C to 70°C | Linear Technology | LTC2442IG vs LTC2442CG#PBF |
LTC2442CG#TR | LTC2442 - 24-Bit High Speed 4-Channel Delta Sigma ADC with Integrated Amplifier; Package: SSOP; Pins: 36; Temperature Range: 0°C to 70°C | Linear Technology | LTC2442IG vs LTC2442CG#TR |
LTC2442IG#TRPBF | LTC2442 - 24-Bit High Speed 4-Channel Delta Sigma ADC with Integrated Amplifier; Package: SSOP; Pins: 36; Temperature Range: -40°C to 85°C | Linear Technology | LTC2442IG vs LTC2442IG#TRPBF |
LTC2442CG#TR | ADC, Delta-Sigma, 24-Bit, 1 Func, 4 Channel, Serial Access, PDSO36 | Analog Devices Inc | LTC2442IG vs LTC2442CG#TR |
LTC2442CG#PBF | 24-Bit High Speed 4-Channel ΔΣ ADC with Integrated Amplifier | Analog Devices Inc | LTC2442IG vs LTC2442CG#PBF |