Part Details for LTC2448CUHF#TRPBF by Analog Devices Inc
Overview of LTC2448CUHF#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC2448CUHF#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2448CUHF#TRPBFCT-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 38QFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1600 In Stock |
|
$12.1394 / $19.9200 | Buy Now |
DISTI #
584-LTC2448CUHFTRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 24-B 8-/16-Ch DS ADCs w/ Sel Sp RoHS: Compliant | 264 |
|
$12.1300 / $19.9100 | Buy Now |
|
Analog Devices Inc | 24-B 8-/16-Ch DS ADCs w/ Sel S Min Qty: 1 Package Multiple: 2500 | 320 |
|
$9.3900 / $19.9200 | Buy Now |
|
Ameya Holding Limited | IC ADC 24BIT HI SPEED 38QFN | 320 |
|
RFQ |
Part Details for LTC2448CUHF#TRPBF
LTC2448CUHF#TRPBF CAD Models
LTC2448CUHF#TRPBF Part Data Attributes:
|
LTC2448CUHF#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2448CUHF#TRPBF
Analog Devices Inc
24-Bit High Speed 8-/16-Channel ∆∑ ADCs with Selectable Speed/Resolution
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-38 | |
Pin Count | 38 | |
Manufacturer Package Code | 05-08-1701 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.75 V | |
Analog Input Voltage-Min | -0.05 V | |
Conversion Time-Max | 170000 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PQCC-N38 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 16 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for LTC2448CUHF#TRPBF
This table gives cross-reference parts and alternative options found for LTC2448CUHF#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2448CUHF#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2448CUHF#PBF | 24-Bit High Speed 8-/16-Channel ∆∑ ADCs with Selectable Speed/Resolution | Analog Devices Inc | LTC2448CUHF#TRPBF vs LTC2448CUHF#PBF |
LTC2448IUHF#TRPBF | 24-Bit High Speed 8-/16-Channel ∆∑ ADCs with Selectable Speed/Resolution | Analog Devices Inc | LTC2448CUHF#TRPBF vs LTC2448IUHF#TRPBF |