-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-Tiny, 16-Bit ΔΣ ADC with I<sup>2</sup>C Interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2402
|
Newark | Adc, 16Bit, 60Sps, Tsot-23-8, Resolution (Bits):16Bit, Sampling Rate:60Sps, Input Channel Type:Single Ended, Data Interface:I2C, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices LTC2451ITS8#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 470 |
|
$3.2700 / $4.6800 | Buy Now |
DISTI #
505-LTC2451ITS8#TRMPBFCT-ND
|
DigiKey | IC ADC 16BIT SIG-DELTA TSOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5360 In Stock |
|
$2.2567 / $4.5000 | Buy Now |
DISTI #
584-C2451ITS8TRMPBF
|
Mouser Electronics | Analog to Digital Converters - ADC Ultra-Tiny, 16-B ?S ADC w/ I2C Int RoHS: Compliant | 15139 |
|
$2.2100 / $4.4400 | Buy Now |
DISTI #
E22:3490_00084611
|
Arrow Electronics | 1-Channel Single ADC Delta-Sigma 60sps 16-bit Serial 8-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2323 | Europe - 110 |
|
$2.1150 / $3.7660 | Buy Now |
DISTI #
V72:2272_06450485
|
Arrow Electronics | 1-Channel Single ADC Delta-Sigma 60sps 16-bit Serial 8-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2323 Container: Cut Strips | Americas - 12 |
|
$2.1960 / $4.3780 | Buy Now |
|
Analog Devices Inc | Ultra-Tiny, 16-B ?S ADC w/ I2C Min Qty: 1 Package Multiple: 500 | 1572 |
|
$2.2567 / $4.5000 | Buy Now |
DISTI #
70802799
|
Verical | 1-Channel Single ADC Delta-Sigma 60sps 16-bit Serial 8-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2323 | Americas - 12 |
|
$2.1960 | Buy Now |
|
Ameya Holding Limited | IC ADC 16BIT DELTA SIG TSOT23-8 | 1123 |
|
RFQ | |
DISTI #
LTC2451ITS8TRMP
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 500 | 0 |
|
$2.1700 / $2.3200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 472 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2451ITS8#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2451ITS8#TRMPBF
Analog Devices Inc
Ultra-Tiny, 16-Bit ΔΣ ADC with I<sup>2</sup>C Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1637 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.023 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.0153% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.00006 MHz | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LTC2451ITS8#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2451ITS8#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2451ITS8 | IC 1-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, PLASTIC, MO-193, TSOT-23, 8 PIN, Analog to Digital Converter | Linear Technology | LTC2451ITS8#TRMPBF vs LTC2451ITS8 |
LTC2451CTS8B#TRMPBF | IC 1-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, LEAD FREE, PLASTIC, MO-193, TSOT-23, 8 PIN, Analog to Digital Converter | Linear Technology | LTC2451ITS8#TRMPBF vs LTC2451CTS8B#TRMPBF |
LTC2451CTS8 | ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO8 | Analog Devices Inc | LTC2451ITS8#TRMPBF vs LTC2451CTS8 |
LTC2451CTS8#TRPBF | Ultra-Tiny, 16-Bit ΔΣ ADC with I2C Interface | Analog Devices Inc | LTC2451ITS8#TRMPBF vs LTC2451CTS8#TRPBF |
LTC2451CTS8 | IC 1-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, PLASTIC, MO-193, TSOT-23, 8 PIN, Analog to Digital Converter | Linear Technology | LTC2451ITS8#TRMPBF vs LTC2451CTS8 |
LTC2451ITS8#TRPBF | Ultra-Tiny, 16-Bit ΔΣ ADC with I2C Interface | Analog Devices Inc | LTC2451ITS8#TRMPBF vs LTC2451ITS8#TRPBF |
LTC2451ITS8#TRPBF | LTC2451 - Ultra-Tiny, 16-Bit ΔΣ ADC with I2C Interface; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2451ITS8#TRMPBF vs LTC2451ITS8#TRPBF |
LTC2451ITS8#TRMPBF | LTC2451 - Ultra-Tiny, 16-Bit ΔΣ ADC with I2C Interface; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2451ITS8#TRMPBF vs LTC2451ITS8#TRMPBF |