Part Details for LTC2452ITS8#TRMPBF by Analog Devices Inc
Results Overview of LTC2452ITS8#TRMPBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2452ITS8#TRMPBF Information
LTC2452ITS8#TRMPBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2452ITS8#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK6509
|
Newark | Adc, 16Bit, Tsot-23-8, -40 To 85Deg C, Resolution (Bits):16Bit, Sampling Rate:-, Input Channel Type:Differential, Data Interface:3 Wire, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices LTC2452ITS8#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 450 |
|
$2.2800 / $6.0000 | Buy Now |
|
|
Analog Devices Inc | Ultra-Tiny, Diff, 16-B ?S ADC Package Multiple: 500 | 14201 |
|
$2.2875 / $6.0000 | Buy Now |
|
DISTI #
LTC2452ITS8TRMP
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 500 | 0 |
|
$2.3700 / $2.5200 | Buy Now |
US Tariff Estimator: LTC2452ITS8#TRMPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2452ITS8#TRMPBF
LTC2452ITS8#TRMPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC2452ITS8#TRMPBF Part Data Attributes
|
|
LTC2452ITS8#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2452ITS8#TRMPBF
Analog Devices Inc
Ultra-Tiny, Differential, 16-Bit ΔΣ ADC with SPI Interface
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Package Description | VSSOP, TSSOP8,.1 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1637 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| Analog Input Voltage-Max | 5.5 V | |
| Analog Input Voltage-Min | -5.5 V | |
| Conversion Time-Max | 23000 µs | |
| Converter Type | ADC, DELTA-SIGMA | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 2.9 mm | |
| Linearity Error-Max (EL) | 0.0153% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | SERIAL | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | VSSOP | |
| Package Equivalence Code | TSSOP8,.1 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.00006 MHz | |
| Seated Height-Max | 1 mm | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.625 mm |
Alternate Parts for LTC2452ITS8#TRMPBF
This table gives cross-reference parts and alternative options found for LTC2452ITS8#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2452ITS8#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2452CTS8#TRMPBF | Analog Devices Inc | $2.5117 | Ultra-Tiny, Differential, 16-Bit ΔΣ ADC with SPI Interface | LTC2452ITS8#TRMPBF vs LTC2452CTS8#TRMPBF |
| LTC2452CTS8#TRPBF | Linear Technology | Check for Price | LTC2452 - Ultra-Tiny, Differential, 16-Bit ΔΣ ADC with SPI Interface; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | LTC2452ITS8#TRMPBF vs LTC2452CTS8#TRPBF |
| LTC2452ITS8#TRPBF | Linear Technology | Check for Price | LTC2452 - Ultra-Tiny, Differential, 16-Bit ΔΣ ADC with SPI Interface; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | LTC2452ITS8#TRMPBF vs LTC2452ITS8#TRPBF |
| LTC2452CTS8#TRMPBF | Linear Technology | Check for Price | LTC2452 - Ultra-Tiny, Differential, 16-Bit ΔΣ ADC with SPI Interface; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | LTC2452ITS8#TRMPBF vs LTC2452CTS8#TRMPBF |
| LTC2452CTS8#TRPBF | Analog Devices Inc | Check for Price | Ultra-Tiny, Differential, 16-Bit ΔΣ ADC with SPI Interface | LTC2452ITS8#TRMPBF vs LTC2452CTS8#TRPBF |
LTC2452ITS8#TRMPBF Frequently Asked Questions (FAQ)
-
A good layout and routing for the LTC2452ITS8 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling between the analog and digital sections. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
To optimize the performance of the LTC2452ITS8 in noisy environments, use a low-pass filter on the input, add a ferrite bead or a common-mode choke to the power supply lines, and use a shielded enclosure to reduce electromagnetic interference (EMI).
-
The maximum sampling rate of the LTC2452ITS8 is 1.5Msps (megasamples per second) at 16-bit resolution. However, the sampling rate can be increased to 3Msps at 12-bit resolution.
-
The LTC2452ITS8 has an internal calibration circuit that can be enabled by setting the CAL pin high. The calibration process takes approximately 100ms and should be performed after power-up or after a reset.
-
The power consumption of the LTC2452ITS8 depends on the operating mode. In normal operation, the power consumption is typically 35mW at 3.3V supply voltage. In shutdown mode, the power consumption is typically 10μW.