Part Details for LTC2480IDD#TRPBF by Analog Devices Inc
Overview of LTC2480IDD#TRPBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC2480IDD#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2480IDD#TRPBFCT-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$3.5320 / $6.4700 | Buy Now |
DISTI #
584-LTC2480IDD#TRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 16-B ?S ADC w/ Easy Drv In C Cancellat RoHS: Compliant | 2188 |
|
$3.2800 / $5.4900 | Buy Now |
|
Analog Devices Inc | 16-B ?S ADC w/ Easy Drv In C C Min Qty: 1 Package Multiple: 2500 | 5800 |
|
$3.5320 / $6.4700 | Buy Now |
|
Ameya Holding Limited | IC ADC 16BIT 10-DFN | 5800 |
|
RFQ |
Part Details for LTC2480IDD#TRPBF
LTC2480IDD#TRPBF CAD Models
LTC2480IDD#TRPBF Part Data Attributes
|
LTC2480IDD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2480IDD#TRPBF
Analog Devices Inc
16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 163500 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.001% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2480IDD#TRPBF
This table gives cross-reference parts and alternative options found for LTC2480IDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2480IDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2480CDD#TRPBF | 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation | Analog Devices Inc | LTC2480IDD#TRPBF vs LTC2480CDD#TRPBF |
LTC2480HDD#PBF | LTC2480 - 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation; Package: MSOP; Pins: 10; Temperature Range: -40°C to 125°C | Linear Technology | LTC2480IDD#TRPBF vs LTC2480HDD#PBF |
LTC2480HDD#PBF | 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation | Analog Devices Inc | LTC2480IDD#TRPBF vs LTC2480HDD#PBF |
LTC2480CDD#TRPBF | LTC2480 - 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC2480IDD#TRPBF vs LTC2480CDD#TRPBF |
LTC2480IDD#TR | ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO10 | Analog Devices Inc | LTC2480IDD#TRPBF vs LTC2480IDD#TR |
LTC2480IDD | ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO10 | Analog Devices Inc | LTC2480IDD#TRPBF vs LTC2480IDD |
LTC2480IDD#PBF | LTC2480 - 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC2480IDD#TRPBF vs LTC2480IDD#PBF |
LTC2480CDD#TR | LTC2480 - 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC2480IDD#TRPBF vs LTC2480CDD#TR |
LTC2480CDD | LTC2480 - 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC2480IDD#TRPBF vs LTC2480CDD |
LTC2480HDD#TRPBF | LTC2480 - 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation; Package: MSOP; Pins: 10; Temperature Range: -40°C to 125°C | Linear Technology | LTC2480IDD#TRPBF vs LTC2480HDD#TRPBF |