-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24-Bit ΔΣ ADC with Easy Drive Input Current Cancellation
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6519
|
Newark | Adc, 24Bit, Dfn-10, 0 To 70Deg C, Resolution (Bits):24Bit, Sampling Rate:7.5Sps, Input Channel Type:Differential, Data Interface:4 Wire, Spi, Serial, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices LTC2484CDD#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9303 |
|
$4.8000 / $7.3700 | Buy Now |
DISTI #
505-LTC2484CDD#PBF-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
3624 In Stock |
|
$3.8733 / $7.0900 | Buy Now |
DISTI #
584-LTC2484CDD#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 24-B ?S ADC w/ Easy Drv In C Cancellat RoHS: Compliant | 8233 |
|
$4.0200 / $7.0800 | Buy Now |
|
Analog Devices Inc | 24-B ?S ADC w/ Easy Drv In C C Min Qty: 1 Package Multiple: 121 | 26256 |
|
$2.9500 / $7.0900 | Buy Now |
DISTI #
LTC2484CDD#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 121 | 0 |
|
$3.8000 / $4.1800 | Buy Now |
|
Chips Pulse Industry Limited | DFN-10(3x3) Analog To Digital Converters (ADCs) RoHS Purchase Online, Ship Immediately | 4 |
|
$13.0082 / $13.3855 | Buy Now |
DISTI #
4018864
|
element14 Asia-Pacific | ADC, 24BIT, DFN-10, 0 TO 70DEG C RoHS: Compliant Min Qty: 1 Container: Each | 9303 |
|
$4.2419 / $7.4710 | Buy Now |
DISTI #
4018864
|
Farnell | ADC, 24BIT, DFN-10, 0 TO 70DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 9303 |
|
$4.0589 / $6.9938 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2484CDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2484CDD#PBF
Analog Devices Inc
24-Bit ΔΣ ADC with Easy Drive Input Current Cancellation
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 163500 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.001% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.0000075 MHz | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC2484CDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2484CDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2484IDD | LTC2484 - 24-Bit ΔΣ ADC with Easy Drive Input Current Cancellation; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC2484CDD#PBF vs LTC2484IDD |
LTC2484CDD | ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, PDSO10 | Analog Devices Inc | LTC2484CDD#PBF vs LTC2484CDD |
LTC2484CDD#PBF | LTC2484 - 24-Bit ΔΣ ADC with Easy Drive Input Current Cancellation; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC2484CDD#PBF vs LTC2484CDD#PBF |
LTC2484CDD#TR | ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, PDSO10 | Analog Devices Inc | LTC2484CDD#PBF vs LTC2484CDD#TR |
LTC2484IDD#TRPBF | 24-Bit ΔΣ ADC with Easy Drive Input Current Cancellation | Analog Devices Inc | LTC2484CDD#PBF vs LTC2484IDD#TRPBF |
LTC2484IDD#TRPBF | LTC2484 - 24-Bit ΔΣ ADC with Easy Drive Input Current Cancellation; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC2484CDD#PBF vs LTC2484IDD#TRPBF |
LTC2484IDD | ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, PDSO10 | Analog Devices Inc | LTC2484CDD#PBF vs LTC2484IDD |
LTC2484CDD#TRPBF | LTC2484 - 24-Bit ΔΣ ADC with Easy Drive Input Current Cancellation; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC2484CDD#PBF vs LTC2484CDD#TRPBF |
LTC2484IDD#TR | ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, PDSO10 | Analog Devices Inc | LTC2484CDD#PBF vs LTC2484IDD#TR |
LTC2484CDD | LTC2484 - 24-Bit ΔΣ ADC with Easy Drive Input Current Cancellation; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC2484CDD#PBF vs LTC2484CDD |