Datasheets
LTC2485CDD#PBF by:

LTC2485 - 24-Bit &#916;&#931; ADC with Easy Drive Input Current Cancellation and I<sup>2</sup>C Interface; Package: DFN; Pins: 10; Temperature Range: 0&deg;C to 70&deg;C

Part Details for LTC2485CDD#PBF by Linear Technology

Overview of LTC2485CDD#PBF by Linear Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LTC2485CDD#PBF

Part # Distributor Description Stock Price Buy
Win Source Electronics IC ADC 24BIT I2C 10-DFN / 1-Channel Single ADC Delta-Sigma 15sps 24-bit Serial 10-Pin DFN EP Tube 12460
  • 3 $19.7830
  • 7 $16.2320
  • 10 $15.7250
  • 14 $15.2180
  • 17 $14.7110
  • 23 $13.1890
$13.1890 / $19.7830 Buy Now

Part Details for LTC2485CDD#PBF

LTC2485CDD#PBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LTC2485CDD#PBF Part Data Attributes

LTC2485CDD#PBF Linear Technology
Buy Now Datasheet
Compare Parts:
LTC2485CDD#PBF Linear Technology LTC2485 - 24-Bit &#916;&#931; ADC with Easy Drive Input Current Cancellation and I<sup>2</sup>C Interface; Package: DFN; Pins: 10; Temperature Range: 0&deg;C to 70&deg;C
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP
Part Package Code DFN
Package Description 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10
Pin Count 10
Manufacturer Package Code DD
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Analog Input Voltage-Max 6 V
Conversion Time-Max 163500 µs
Converter Type ADC, DELTA-SIGMA
JESD-30 Code R-PDSO-N10
JESD-609 Code e3
Length 3 mm
Linearity Error-Max (EL) 0.0001%
Moisture Sensitivity Level 1
Number of Analog In Channels 1
Number of Bits 24
Number of Functions 1
Number of Terminals 10
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Bit Code BINARY, 2'S COMPLEMENT BINARY
Output Format SERIAL
Package Body Material PLASTIC/EPOXY
Package Code HVSSON
Package Equivalence Code SOLCC10,.11,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Sample Rate 0.0000075 MHz
Seated Height-Max 0.8 mm
Supply Voltage-Nom 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish Matte Tin (Sn)
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm

Alternate Parts for LTC2485CDD#PBF

This table gives cross-reference parts and alternative options found for LTC2485CDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2485CDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LTC2485CDD#TR ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, Bipolar, PDSO10 Analog Devices Inc LTC2485CDD#PBF vs LTC2485CDD#TR
LTC2485CDD#TRPBF LTC2485 - 24-Bit ΔΣ ADC with Easy Drive Input Current Cancellation and I2C Interface; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C Linear Technology LTC2485CDD#PBF vs LTC2485CDD#TRPBF
LTC2485CDD LTC2485 - 24-Bit ΔΣ ADC with Easy Drive Input Current Cancellation and I2C Interface; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C Linear Technology LTC2485CDD#PBF vs LTC2485CDD
LTC2485CDD#TR LTC2485 - 24-Bit ΔΣ ADC with Easy Drive Input Current Cancellation and I2C Interface; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C Linear Technology LTC2485CDD#PBF vs LTC2485CDD#TR
Part Number Description Manufacturer Compare
LTC2485CDD#TR LTC2485 - 24-Bit ΔΣ ADC with Easy Drive Input Current Cancellation and I2C Interface; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C Linear Technology LTC2485CDD#PBF vs LTC2485CDD#TR
LTC2485CDD#TRPBF LTC2485 - 24-Bit ΔΣ ADC with Easy Drive Input Current Cancellation and I2C Interface; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C Linear Technology LTC2485CDD#PBF vs LTC2485CDD#TRPBF
LTC2485CDD LTC2485 - 24-Bit ΔΣ ADC with Easy Drive Input Current Cancellation and I2C Interface; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C Linear Technology LTC2485CDD#PBF vs LTC2485CDD
LTC2485CDD#TR ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, Bipolar, PDSO10 Analog Devices Inc LTC2485CDD#PBF vs LTC2485CDD#TR

LTC2485CDD#PBF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC2485CDD#PBF by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC2485CDD#PBF by Linear Technology

  • Please alert me when LTC2485CDD#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LTC2485CDD#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC2485CDD#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LTC2485CDD#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC2485CDD#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC2485CDD#PBF by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: