Part Details for LTC2493CDE#TRPBF by Analog Devices Inc
Overview of LTC2493CDE#TRPBF by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2493CDE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2419
|
Newark | Adc, 24-Bit, 15Sps, Dfn-14, Resolution (Bits):24Bit, Sampling Rate:15Sps, Input Channel Type:Differential, Single Ended, Data Interface:2 Wire, I2C, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices LTC2493CDE#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 827 |
|
$5.0200 / $8.8500 | Buy Now |
DISTI #
505-LTC2493CDE#TRPBFCT-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 14DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2042 In Stock |
|
$4.6480 / $8.5100 | Buy Now |
DISTI #
584-LTC2493CDE#TRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 24-B 2-/4-Ch DS ADC w/ Easy Drv In C Can RoHS: Compliant | 6680 |
|
$4.2700 / $8.5100 | Buy Now |
|
Analog Devices Inc | 24-B 2-/4-Ch DS ADC w/ Easy Dr Min Qty: 1 Package Multiple: 2500 | 409 |
|
$4.6480 / $8.5100 | Buy Now |
|
Ameya Holding Limited | IC ADC 24BIT DELTA SIG 14-DFN | 409 |
|
RFQ | |
DISTI #
LTC2493CDETRPBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.5700 / $4.7500 | Buy Now |
|
Chip1Cloud | IC ADC 24BIT SIGMA-DELTA 14DFN | 1200 |
|
RFQ | |
DISTI #
4018882
|
element14 Asia-Pacific | ADC, 24-BIT, 15SPS, DFN-14 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 827 |
|
$5.1278 / $9.0290 | Buy Now |
DISTI #
4018882RL
|
element14 Asia-Pacific | ADC, 24-BIT, 15SPS, DFN-14 RoHS: Compliant Min Qty: 10 Container: Reel | 827 |
|
$5.1278 / $8.1646 | Buy Now |
DISTI #
4018882RL
|
Farnell | ADC, 24-BIT, 15SPS, DFN-14 RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 827 |
|
$4.6053 / $7.6170 | Buy Now |
Part Details for LTC2493CDE#TRPBF
LTC2493CDE#TRPBF CAD Models
LTC2493CDE#TRPBF Part Data Attributes:
|
LTC2493CDE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2493CDE#TRPBF
Analog Devices Inc
24-Bit 2-/4-Channel ∆Σ ADC with Easy Drive Input Current Cancellation and I<sup>2</sup>C Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED-3, DFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 05-08-1708 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.75 V | |
Analog Input Voltage-Min | 0.05 V | |
Conversion Time-Max | 163500 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.001% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2493CDE#TRPBF
This table gives cross-reference parts and alternative options found for LTC2493CDE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2493CDE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2493CDE#PBF | LTC2493 - 24-Bit 2-/4-Channel Delta Sigma ADC with Easy Drive Input Current Cancellation and I2C Interface; Package: DFN; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LTC2493CDE#TRPBF vs LTC2493CDE#PBF |
LTC2493CDE#TRPBF | LTC2493 - 24-Bit 2-/4-Channel Delta Sigma ADC with Easy Drive Input Current Cancellation and I2C Interface; Package: DFN; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LTC2493CDE#TRPBF vs LTC2493CDE#TRPBF |
LTC2493IDE#PBF | LTC2493 - 24-Bit 2-/4-Channel Delta Sigma ADC with Easy Drive Input Current Cancellation and I2C Interface; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LTC2493CDE#TRPBF vs LTC2493IDE#PBF |
LTC2493IDE#TRPBF | 24-Bit 2-/4-Channel ∆Σ ADC with Easy Drive Input Current Cancellation and I2C Interface | Analog Devices Inc | LTC2493CDE#TRPBF vs LTC2493IDE#TRPBF |
LTC2493IDE#TRPBF | LTC2493 - 24-Bit 2-/4-Channel Delta Sigma ADC with Easy Drive Input Current Cancellation and I2C Interface; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LTC2493CDE#TRPBF vs LTC2493IDE#TRPBF |
LTC2493CDE#PBF | 24-Bit 2-/4-Channel ∆Σ ADC with Easy Drive Input Current Cancellation and I2C Interface | Analog Devices Inc | LTC2493CDE#TRPBF vs LTC2493CDE#PBF |