Part Details for LTC2493IDE#TRPBF by Analog Devices Inc
Overview of LTC2493IDE#TRPBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2493IDE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC2493IDE#TRPBFTR-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 14DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.5671 | Buy Now |
DISTI #
584-LTC2493IDE#TRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 24-B 2-/4-Ch DS ADC w/ Easy Drv In C Can RoHS: Compliant | 2449 |
|
$5.5600 / $10.1800 | Buy Now |
|
Analog Devices Inc | 24-B 2-/4-Ch DS ADC w/ Easy Dr Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$4.2400 / $6.1600 | Buy Now |
DISTI #
LTC2493IDETRPBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.4800 / $5.6900 | Buy Now |
Part Details for LTC2493IDE#TRPBF
LTC2493IDE#TRPBF CAD Models
LTC2493IDE#TRPBF Part Data Attributes
|
LTC2493IDE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2493IDE#TRPBF
Analog Devices Inc
24-Bit 2-/4-Channel ∆Σ ADC with Easy Drive Input Current Cancellation and I<sup>2</sup>C Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED-3, DFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 05-08-1708 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.75 V | |
Analog Input Voltage-Min | 0.05 V | |
Conversion Time-Max | 163500 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.001% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2493IDE#TRPBF
This table gives cross-reference parts and alternative options found for LTC2493IDE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2493IDE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2493IDE#TRPBF | LTC2493 - 24-Bit 2-/4-Channel Delta Sigma ADC with Easy Drive Input Current Cancellation and I2C Interface; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LTC2493IDE#TRPBF vs LTC2493IDE#TRPBF |
LTC2493CDE#TRPBF | LTC2493 - 24-Bit 2-/4-Channel Delta Sigma ADC with Easy Drive Input Current Cancellation and I2C Interface; Package: DFN; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LTC2493IDE#TRPBF vs LTC2493CDE#TRPBF |
LTC2493IDE#PBF | LTC2493 - 24-Bit 2-/4-Channel Delta Sigma ADC with Easy Drive Input Current Cancellation and I2C Interface; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LTC2493IDE#TRPBF vs LTC2493IDE#PBF |
LTC2493IDE#PBF | 24-Bit 2-/4-Channel ∆Σ ADC with Easy Drive Input Current Cancellation and I2C Interface | Analog Devices Inc | LTC2493IDE#TRPBF vs LTC2493IDE#PBF |
LTC2493CDE#PBF | 24-Bit 2-/4-Channel ∆Σ ADC with Easy Drive Input Current Cancellation and I2C Interface | Analog Devices Inc | LTC2493IDE#TRPBF vs LTC2493CDE#PBF |
LTC2493CDE#TRPBF | 24-Bit 2-/4-Channel ∆Σ ADC with Easy Drive Input Current Cancellation and I2C Interface | Analog Devices Inc | LTC2493IDE#TRPBF vs LTC2493CDE#TRPBF |