Part Details for LTC2494CUHF#PBF by Analog Devices Inc
Overview of LTC2494CUHF#PBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2494CUHF#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6529
|
Newark | Adc, 16Bit, 15Sps, Qfn-38, Resolution (Bits):16Bit, Sampling Rate:15Sps, Input Channel Type:Differential, Single Ended, Data Interface:4 Wire, Microwire, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V Rohs Compliant: Yes |Analog Devices LTC2494CUHF#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 90 |
|
$6.1000 / $8.5500 | Buy Now |
DISTI #
LTC2494CUHF#PBF-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 38QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
104 In Stock |
|
$4.6632 / $8.2200 | Buy Now |
DISTI #
584-LTC2494CUHF#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 16-B 8-/16-Ch DS ADC w/ PGA & Easy Drv I RoHS: Compliant | 671 |
|
$4.6600 / $8.2100 | Buy Now |
|
Analog Devices Inc | 16-B 8-/16-Ch DS ADC w/ PGA & Min Qty: 1 Package Multiple: 52 | 3297 |
|
$3.4200 / $8.2200 | Buy Now |
DISTI #
69152292
|
Verical | 16-Channel Single ADC Delta-Sigma 15sps 16-bit Serial 38-Pin QFN EP Tube RoHS: Compliant Min Qty: 104 Package Multiple: 52 | Americas - 468 |
|
$4.1700 | Buy Now |
DISTI #
74093128
|
Verical | 16-Channel Single ADC Delta-Sigma 15sps 16-bit Serial 38-Pin QFN EP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2303 | Americas - 12 |
|
$4.1700 | Buy Now |
DISTI #
LTC2494CUHF#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 104 | 0 |
|
$4.4200 / $4.8500 | Buy Now |
DISTI #
C1S103101493042
|
Chip1Stop | AD Converters (ADC) RoHS: Compliant Container: Tube | 104 |
|
$6.2800 / $7.8200 | Buy Now |
Part Details for LTC2494CUHF#PBF
LTC2494CUHF#PBF CAD Models
LTC2494CUHF#PBF Part Data Attributes
|
LTC2494CUHF#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2494CUHF#PBF
Analog Devices Inc
16-Bit 8-/16-Channel ΔΣ ADC with PGA and Easy Drive Input Current Cancellation
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 7 MM, LEAD FREE, PLASTIC, MO-220WKHD, QFN-38 | |
Pin Count | 38 | |
Manufacturer Package Code | 05-08-1701 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Conversion Time-Max | 81900 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PQCC-N38 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 16 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for LTC2494CUHF#PBF
This table gives cross-reference parts and alternative options found for LTC2494CUHF#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2494CUHF#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2494CUHF#PBF | LTC2494 - 16-Bit 8-/16-Channel Delta Sigma ADC with PGA and Easy Drive Input Current Cancellation; Package: QFN; Pins: 38; Temperature Range: 0°C to 70°C | Linear Technology | LTC2494CUHF#PBF vs LTC2494CUHF#PBF |
LTC2494CUHF | IC 16-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PQCC38, 5 X 7 MM, PLASTIC, MO-220WKHD, QFN-38, Analog to Digital Converter | Linear Technology | LTC2494CUHF#PBF vs LTC2494CUHF |