Part Details for LTC2500CDKD-32#TRPBF by Analog Devices Inc
Overview of LTC2500CDKD-32#TRPBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC2500CDKD-32#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2500CDKD-32#TRPBF-ND
|
DigiKey | IC ADC 32BIT 1MSPS SAR 24DFN Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$52.9750 | Buy Now |
DISTI #
584-2500CDKD32TRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 32-Bit Over-Sampling ADC with Configurable Digital Filter RoHS: Compliant | 0 |
|
$53.6300 | Order Now |
|
Analog Devices Inc | 32-B Over-Smpl ADC w/ Config D Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$42.3800 / $68.4900 | Buy Now |
Part Details for LTC2500CDKD-32#TRPBF
LTC2500CDKD-32#TRPBF CAD Models
LTC2500CDKD-32#TRPBF Part Data Attributes
|
LTC2500CDKD-32#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2500CDKD-32#TRPBF
Analog Devices Inc
32-Bit Over-Sampling ADC with Configurable Digital Filter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1864 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.1 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 0.66 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-N24 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0002% | |
Number of Analog In Channels | 1 | |
Number of Bits | 32 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Sample Rate | 1 MHz | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |