-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit Rail-to-Rail DACs in 10-Lead DFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6539
|
Newark | Dac, 16Bit, Dfn-10, -40 To 85Deg C, Resolution (Bits):16Bit, Sampling Rate:-, Data Interface:3 Wire, Microwire, Serial, Spi, Supply Voltage Range:2.5V To 5.5V, Adc/Dac Case Style:Dfn, No. Of Pins:10Pins, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Analog Devices LTC2601IDD#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 448 |
|
$7.0900 / $9.9200 | Buy Now |
DISTI #
LTC2601IDD#PBF-ND
|
DigiKey | IC DAC 16BIT V-OUT 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2719 In Stock |
|
$5.4131 / $9.5400 | Buy Now |
DISTI #
584-LTC2601IDD#PBF
|
Mouser Electronics | Digital to Analog Converters - DAC 16-B R2R DACs in 10-Lead DFN RoHS: Compliant | 5503 |
|
$5.2700 / $9.5300 | Buy Now |
|
Analog Devices Inc | 16-B R2R DACs in 10-Lead DFN Min Qty: 1 Package Multiple: 121 | 545 |
|
$3.9700 / $9.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2601IDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2601IDD#PBF
Analog Devices Inc
16-Bit Rail-to-Rail DACs in 10-Lead DFN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC2601IDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2601IDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2601IDD#TR | LTC2601 - 16-Bit Rail-to-Rail DACs in 10-Lead DFN; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC2601IDD#PBF vs LTC2601IDD#TR |
LTC2601CDD#TR | LTC2601 - 16-Bit Rail-to-Rail DACs in 10-Lead DFN; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC2601IDD#PBF vs LTC2601CDD#TR |
LTC2601CDD | LTC2601 - 16-Bit Rail-to-Rail DACs in 10-Lead DFN; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC2601IDD#PBF vs LTC2601CDD |
LTC2601CDD#PBF | 16-Bit Rail-to-Rail DACs in 10-Lead DFN | Analog Devices Inc | LTC2601IDD#PBF vs LTC2601CDD#PBF |
LTC2601CDD#PBF | LTC2601 - 16-Bit Rail-to-Rail DACs in 10-Lead DFN; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC2601IDD#PBF vs LTC2601CDD#PBF |