Part Details for LTC2606CDD-1 by Linear Technology
Overview of LTC2606CDD-1 by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC2606CDD-1
LTC2606CDD-1 CAD Models
LTC2606CDD-1 Part Data Attributes
|
LTC2606CDD-1
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2606CDD-1
Linear Technology
LTC2606 - 16-Bit Rail-to-Rail DACs with I<sup>2</sup>C Interface; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC10,.11,20 | |
Pin Count | 10 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC2606CDD-1
This table gives cross-reference parts and alternative options found for LTC2606CDD-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2606CDD-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2606IDD-1#PBF | 16-Bit Rail-to-Rail DACs with I2C Interface | Analog Devices Inc | LTC2606CDD-1 vs LTC2606IDD-1#PBF |
LTC2606CDD-1#PBF | LTC2606 - 16-Bit Rail-to-Rail DACs with I2C Interface; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC2606CDD-1 vs LTC2606CDD-1#PBF |
LTC2606IDD-1 | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO10 | Analog Devices Inc | LTC2606CDD-1 vs LTC2606IDD-1 |
LTC2606CDD-1#PBF | 16-Bit Rail-to-Rail DACs with I2C Interface | Analog Devices Inc | LTC2606CDD-1 vs LTC2606CDD-1#PBF |