-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit Dual Rail-to-Rail DACs with I<sup>2</sup>C Interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2607IDE-1#TRPBF | Analog Devices | 16-B 2x R2R DACs w/ I2C Int | |
LTC2607IDE-1#PBF | Analog Devices | 16-B 2x R2R DACs w/ I2C Int | |
LTC2607IDE#PBF | Analog Devices | 16-B 2x R2R DACs w/ I2C Int |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC2607IDE#PBF-ND
|
DigiKey | IC DAC 16BIT V-OUT 12DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
292 In Stock |
|
$9.3250 / $18.2600 | Buy Now |
DISTI #
584-LTC2607IDE#PBF
|
Mouser Electronics | Digital to Analog Converters - DAC 16-B 2x R2R DACs w/ I2C Int RoHS: Compliant | 189 |
|
$9.3200 / $17.9900 | Buy Now |
|
Analog Devices Inc | 16-B 2x R2R DACs w/ I2C Int Package Multiple: 91 | 1424 |
|
$7.4600 / $18.2600 | Buy Now |
DISTI #
LTC2607IDE#PBF
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 91 | 0 |
|
$9.6300 / $11.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2607IDE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2607IDE#PBF
Analog Devices Inc
16-Bit Dual Rail-to-Rail DACs with I<sup>2</sup>C Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED, DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1695 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 4.096 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC2607IDE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2607IDE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2607IDE | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO12 | Analog Devices Inc | LTC2607IDE#PBF vs LTC2607IDE |
LTC2607IDE | LTC2607 - 16-Bit Dual Rail-to-Rail DACs with I2C Interface; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LTC2607IDE#PBF vs LTC2607IDE |
LTC2607IDE#PBF | LTC2607 - 16-Bit Dual Rail-to-Rail DACs with I2C Interface; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LTC2607IDE#PBF vs LTC2607IDE#PBF |