There are no models available for this part yet.
Overview of LTC2607IDE#PBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2607IDE-1#TRPBF | Analog Devices | 16-B 2x R2R DACs w/ I2C Int | |
LTC2607IDE-1#PBF | Analog Devices | 16-B 2x R2R DACs w/ I2C Int | |
LTC2607IDE#PBF | Analog Devices | 16-B 2x R2R DACs w/ I2C Int |
CAD Models for LTC2607IDE#PBF by Linear Technology
Part Data Attributes for LTC2607IDE#PBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
DFN
|
Package Description
|
4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED, DFN-12
|
Pin Count
|
12
|
Manufacturer Package Code
|
DE/UE
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Analog Output Voltage-Max
|
4.096 V
|
Analog Output Voltage-Min
|
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
SERIAL
|
JESD-30 Code
|
R-PDSO-N12
|
JESD-609 Code
|
e3
|
Length
|
4 mm
|
Linearity Error-Max (EL)
|
0.0977%
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
16
|
Number of Functions
|
1
|
Number of Terminals
|
12
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC12,.12,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Settling Time-Nom (tstl)
|
10 µs
|
Supply Current-Max
|
1.3 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for LTC2607IDE#PBF
This table gives cross-reference parts and alternative options found for LTC2607IDE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2607IDE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2607IDE | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO12 | Analog Devices Inc | LTC2607IDE#PBF vs LTC2607IDE |
LTC2607IDE#PBF | 16-Bit Dual Rail-to-Rail DACs with I2C Interface | Analog Devices Inc | LTC2607IDE#PBF vs LTC2607IDE#PBF |
LTC2607IDE | LTC2607 - 16-Bit Dual Rail-to-Rail DACs with I2C Interface; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LTC2607IDE#PBF vs LTC2607IDE |
Related Parts for LTC2607IDE#PBF
-
ATMEGA168PA-15AZMicrocontrollers
-
LTC2493IDE#PBFAnalog to Digital Converters
-
LTC2607IDE-1#PBFDigital to Analog Converters
-
ADA4571WHRZ-R7Other Analog ICs
-
LTC6404HUD-1#PBFOperational Amplifiers
-
MAX5418LETADigital Potentiometers
-
MIC47100-1.2YMLLinear Regulator ICs
-
A3PE3000-FG484IField Programmable Gate Arrays
-
REF3130AIDBZTVoltage References