Part Details for LTC2626CDD-1 by Analog Devices Inc
Overview of LTC2626CDD-1 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LTC2626CDD-1
LTC2626CDD-1 CAD Models
LTC2626CDD-1 Part Data Attributes
|
LTC2626CDD-1
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2626CDD-1
Analog Devices Inc
D/A Converter, 1 Func, Serial Input Loading, 7us Settling Time, PDSO10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HVSON, | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Settling Time-Nom (tstl) | 7 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC2626CDD-1
This table gives cross-reference parts and alternative options found for LTC2626CDD-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2626CDD-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2626CDD-1#PBF | LTC2626 - 12-Bit Rail-to-Rail DACs with I2C Interface; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC2626CDD-1 vs LTC2626CDD-1#PBF |
LTC2626IDD-1#PBF | 12-Bit Rail-to-Rail DACs with I2C Interface | Analog Devices Inc | LTC2626CDD-1 vs LTC2626IDD-1#PBF |
LTC2626CDD-1#TR | D/A Converter, 1 Func, Serial Input Loading, 7us Settling Time, PDSO10 | Analog Devices Inc | LTC2626CDD-1 vs LTC2626CDD-1#TR |
LTC2626IDD-1#TRPBF | 12-Bit Rail-to-Rail DACs with I2C Interface | Analog Devices Inc | LTC2626CDD-1 vs LTC2626IDD-1#TRPBF |
LTC2626CDD-1#PBF | 12-Bit Rail-to-Rail DACs with I2C Interface | Analog Devices Inc | LTC2626CDD-1 vs LTC2626CDD-1#PBF |
LTC2626CDD-1 | LTC2626 - 12-Bit Rail-to-Rail DACs with I2C Interface; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC2626CDD-1 vs LTC2626CDD-1 |
LTC2626CDD-1#TRPBF | 12-Bit Rail-to-Rail DACs with I2C Interface | Analog Devices Inc | LTC2626CDD-1 vs LTC2626CDD-1#TRPBF |
LTC2626IDD-1 | D/A Converter, 1 Func, Serial Input Loading, 7us Settling Time, PDSO10 | Analog Devices Inc | LTC2626CDD-1 vs LTC2626IDD-1 |
LTC2626IDD-1#PBF | LTC2626 - 12-Bit Rail-to-Rail DACs with I2C Interface; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC2626CDD-1 vs LTC2626IDD-1#PBF |
LTC2626IDD-1 | LTC2626 - 12-Bit Rail-to-Rail DACs with I2C Interface; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC2626CDD-1 vs LTC2626IDD-1 |