Part Details for LTC2630AHSC6-HZ12#TRMPBF by Analog Devices Inc
Overview of LTC2630AHSC6-HZ12#TRMPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2630AHSC6-HZ12#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM4762
|
Newark | D/A Converter, 12Bit, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices LTC2630AHSC6-HZ12#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.8300 / $6.8300 | Buy Now |
DISTI #
LTC2630AHSC6-HZ12#TRMPBFCT-ND
|
DigiKey | IC DAC 12BIT V-OUT SC70-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
947 In Stock |
|
$3.4794 / $6.3700 | Buy Now |
DISTI #
584-C2630AH6HZ12TMPF
|
Mouser Electronics | Digital to Analog Converters - DAC 1x 12-/10-/8-B R2R DACs w/ Int Ref in SC RoHS: Compliant | 1365 |
|
$3.6500 / $6.3700 | Buy Now |
|
Analog Devices Inc | 1x 12-/10-/8-B R2R DACs w/ Int Min Qty: 1 Package Multiple: 500 | 4690 |
|
$3.4794 / $6.3700 | Buy Now |
Part Details for LTC2630AHSC6-HZ12#TRMPBF
LTC2630AHSC6-HZ12#TRMPBF CAD Models
LTC2630AHSC6-HZ12#TRMPBF Part Data Attributes:
|
LTC2630AHSC6-HZ12#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2630AHSC6-HZ12#TRMPBF
Analog Devices Inc
Single 12-/10-/8-Bit Rail-to-Rail DACs with Integrated Reference in SC70
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1638 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 4.096 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Settling Time-Nom (tstl) | 4.8 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for LTC2630AHSC6-HZ12#TRMPBF
This table gives cross-reference parts and alternative options found for LTC2630AHSC6-HZ12#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2630AHSC6-HZ12#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2630AISC6-HZ12#TRMPBF | LTC2630 - Single 12-/10-/8-Bit Rail-to-Rail DACs with Integrated Reference in SC70; Package: SC70; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC2630AHSC6-HZ12#TRMPBF vs LTC2630AISC6-HZ12#TRMPBF |
LTC2630ACSC6-HZ12#PBF | LTC2630 - Single 12-/10-/8-Bit Rail-to-Rail DACs with Integrated Reference in SC70; Package: SC70; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LTC2630AHSC6-HZ12#TRMPBF vs LTC2630ACSC6-HZ12#PBF |
LTC2630ACSC6-HZ12#TRPBF | LTC2630 - Single 12-/10-/8-Bit Rail-to-Rail DACs with Integrated Reference in SC70; Package: SC70; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LTC2630AHSC6-HZ12#TRMPBF vs LTC2630ACSC6-HZ12#TRPBF |
LTC2630ACSC6-HZ12#TRPBF | Single 12-/10-/8-Bit Rail-to-Rail DACs with Integrated Reference in SC70 | Analog Devices Inc | LTC2630AHSC6-HZ12#TRMPBF vs LTC2630ACSC6-HZ12#TRPBF |
LTC2630AHSC6-HZ12#TRMPBF | LTC2630 - Single 12-/10-/8-Bit Rail-to-Rail DACs with Integrated Reference in SC70; Package: SC70; Pins: 6; Temperature Range: -40°C to 125°C | Linear Technology | LTC2630AHSC6-HZ12#TRMPBF vs LTC2630AHSC6-HZ12#TRMPBF |
LTC2630ACSC6-HZ12#TRMPBF | LTC2630 - Single 12-/10-/8-Bit Rail-to-Rail DACs with Integrated Reference in SC70; Package: SC70; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LTC2630AHSC6-HZ12#TRMPBF vs LTC2630ACSC6-HZ12#TRMPBF |
LTC2630ACSC6-HZ12#PBF | Single 12-/10-/8-Bit Rail-to-Rail DACs with Integrated Reference in SC70 | Analog Devices Inc | LTC2630AHSC6-HZ12#TRMPBF vs LTC2630ACSC6-HZ12#PBF |
LTC2630AISC6-HZ12#TRPBF | LTC2630 - Single 12-/10-/8-Bit Rail-to-Rail DACs with Integrated Reference in SC70; Package: SC70; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC2630AHSC6-HZ12#TRMPBF vs LTC2630AISC6-HZ12#TRPBF |
LTC2630AHSC6-HZ12#PBF | LTC2630 - Single 12-/10-/8-Bit Rail-to-Rail DACs with Integrated Reference in SC70; Package: SC70; Pins: 6; Temperature Range: -40°C to 125°C | Linear Technology | LTC2630AHSC6-HZ12#TRMPBF vs LTC2630AHSC6-HZ12#PBF |
LTC2630AISC6-HZ12#PBF | Single 12-/10-/8-Bit Rail-to-Rail DACs with Integrated Reference in SC70 | Analog Devices Inc | LTC2630AHSC6-HZ12#TRMPBF vs LTC2630AISC6-HZ12#PBF |