LTC2631CTS8-HM10#PBF
Description: Single 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference

Overview of LTC2631CTS8-HM10#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2631CTS8-HM10#TRPBF Analog Devices 1x 12-/10-/8-B I2C VOUT DACs w
LTC2631CTS8-HM10#TRMPBF Analog Devices 1x 12-/10-/8-B I2C VOUT DACs w
LTC2631CTS8-HM12#TRPBF Analog Devices 1x 12-/10-/8-B I2C VOUT DACs w

CAD Models for LTC2631CTS8-HM10#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTC2631CTS8-HM10#PBF by Analog Devices Inc

LTC2631CTS8-HM10#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
VSSOP,
Pin Count
8
Manufacturer Package Code
05-08-1637
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog Output Voltage-Max
4.096 V
Analog Output Voltage-Min
Converter Type
D/A CONVERTER
Input Bit Code
BINARY
Input Format
SERIAL
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
2.9 mm
Linearity Error-Max (EL)
0.0977%
Moisture Sensitivity Level
1
Number of Bits
10
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Settling Time-Nom (tstl)
4.2 µs
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.625 mm
Want to compare parts?
  1. LTC2631CTS8-HM10#PBF
    Analog Devices Inc
    Single 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference
    VS

Alternate Parts for LTC2631CTS8-HM10#PBF

This table gives cross-reference parts and alternative options found for LTC2631CTS8-HM10#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2631CTS8-HM10#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC2631HTS8-HM10#TRMPBF Single 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference Analog Devices Inc LTC2631CTS8-HM10#PBF vs LTC2631HTS8-HM10#TRMPBF
LTC2631HTS8-HM10#TRPBF LTC2631 - Single 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference; Package: SOT; Pins: 8; Temperature Range: -40°C to 125°C Linear Technology LTC2631CTS8-HM10#PBF vs LTC2631HTS8-HM10#TRPBF
LTC2631ITS8-HM10#TRMPBF Single 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference Analog Devices Inc LTC2631CTS8-HM10#PBF vs LTC2631ITS8-HM10#TRMPBF
LTC2631HTS8-HM10#TRPBF Single 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference Analog Devices Inc LTC2631CTS8-HM10#PBF vs LTC2631HTS8-HM10#TRPBF
LTC2631HTS8-HM10#PBF LTC2631 - Single 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference; Package: SOT; Pins: 8; Temperature Range: -40°C to 125°C Linear Technology LTC2631CTS8-HM10#PBF vs LTC2631HTS8-HM10#PBF
LTC2631ITS8-HM10#TRMPBF LTC2631 - Single 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC2631CTS8-HM10#PBF vs LTC2631ITS8-HM10#TRMPBF
LTC2631HTS8-HM10#TRMPBF LTC2631 - Single 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference; Package: SOT; Pins: 8; Temperature Range: -40°C to 125°C Linear Technology LTC2631CTS8-HM10#PBF vs LTC2631HTS8-HM10#TRMPBF
LTC2631CTS8-HM10#TRMPBF LTC2631 - Single 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC2631CTS8-HM10#PBF vs LTC2631CTS8-HM10#TRMPBF
LTC2631ITS8-HM10#PBF LTC2631 - Single 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC2631CTS8-HM10#PBF vs LTC2631ITS8-HM10#PBF
LTC2631CTS8-HM10#TRPBF Single 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference Analog Devices Inc LTC2631CTS8-HM10#PBF vs LTC2631CTS8-HM10#TRPBF
Part Number Description Manufacturer Compare
LTC2631HTS8-HM10#PBF LTC2631 - Single 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference; Package: SOT; Pins: 8; Temperature Range: -40°C to 125°C Linear Technology LTC2631CTS8-HM10#PBF vs LTC2631HTS8-HM10#PBF
LTC2631HTS8-HM10#TRMPBF Single 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference Analog Devices Inc LTC2631CTS8-HM10#PBF vs LTC2631HTS8-HM10#TRMPBF
LTC2631HTS8-HM10#TRPBF Single 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference Analog Devices Inc LTC2631CTS8-HM10#PBF vs LTC2631HTS8-HM10#TRPBF
LTC2631CTS8-HM10#TRPBF Single 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference Analog Devices Inc LTC2631CTS8-HM10#PBF vs LTC2631CTS8-HM10#TRPBF
LTC2631ITS8-HM10#TRMPBF Single 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference Analog Devices Inc LTC2631CTS8-HM10#PBF vs LTC2631ITS8-HM10#TRMPBF
LTC2631HTS8-HM10#PBF Single 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference Analog Devices Inc LTC2631CTS8-HM10#PBF vs LTC2631HTS8-HM10#PBF
LTC2631ITS8-HM10#TRMPBF LTC2631 - Single 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC2631CTS8-HM10#PBF vs LTC2631ITS8-HM10#TRMPBF
LTC2631HTS8-HM10#TRMPBF LTC2631 - Single 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference; Package: SOT; Pins: 8; Temperature Range: -40°C to 125°C Linear Technology LTC2631CTS8-HM10#PBF vs LTC2631HTS8-HM10#TRMPBF
LTC2631HTS8-HM10#TRPBF LTC2631 - Single 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference; Package: SOT; Pins: 8; Temperature Range: -40°C to 125°C Linear Technology LTC2631CTS8-HM10#PBF vs LTC2631HTS8-HM10#TRPBF
LTC2631CTS8-HM10#TRMPBF LTC2631 - Single 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC2631CTS8-HM10#PBF vs LTC2631CTS8-HM10#TRMPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC2631CTS8-HM10#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC2631CTS8-HM10#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC2631CTS8-HM10#PBF would you like to use for your alert(s)?
  • Please alert me when LTC2631CTS8-HM10#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC2631CTS8-HM10#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC2631CTS8-HM10#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC2631CTS8-HM10#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC2631CTS8-HM10#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC2631CTS8-HM10#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: