-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Channel 16-/12-Bit ±10V VOUT SoftSpan DACs with 10ppm/°C Max Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC2668CUJ-16#PBF-ND
|
DigiKey | IC DAC 16BIT V-OUT 40QFN Min Qty: 1 Lead time: 39 Weeks Container: Tube |
810 In Stock |
|
$51.7337 / $61.4100 | Buy Now |
DISTI #
584-LTC2668CUJ-16PBF
|
Mouser Electronics | Digital to Analog Converters - DAC 16-Channel 16-/12-Bit 10V VOUT SoftSpan DACs with 10ppm/ C Max Reference RoHS: Compliant | 181 |
|
$55.8300 / $61.4100 | Buy Now |
|
Analog Devices Inc | 16-Ch 16-/12-B ±10V VOUT SoftS Min Qty: 1 Package Multiple: 61 | 162 |
|
$36.8500 / $61.4100 | Buy Now |
|
Ameya Holding Limited | IC DAC 16BIT 16CH 40QFN | 162 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2668CUJ-16#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2668CUJ-16#PBF
Analog Devices Inc
16-Channel 16-/12-Bit ±10V VOUT SoftSpan DACs with 10ppm/°C Max Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 6 X 6 MM, LEAD FREE, PLASTIC, QFN-40 | |
Pin Count | 40 | |
Manufacturer Package Code | 05-08-1728 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Settling Time-Nom (tstl) | 20.5 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for LTC2668CUJ-16#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2668CUJ-16#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2668IUJ-16#TRPBF | 16-Channel 16-/12-Bit ±10V VOUT SoftSpan DACs with 10ppm/°C Max Reference | Analog Devices Inc | LTC2668CUJ-16#PBF vs LTC2668IUJ-16#TRPBF |
ICS932S421BGT | Processor Specific Clock Generator, 333.33MHz, PDSO56, 6.10 MM, 0.50 MM PITCH, MO-153, TSSOP-56 | Integrated Device Technology Inc | LTC2668CUJ-16#PBF vs ICS932S421BGT |
LTC2668CUJ-16#TRPBF | 16-Channel 16-/12-Bit ±10V VOUT SoftSpan DACs with 10ppm/°C Max Reference | Analog Devices Inc | LTC2668CUJ-16#PBF vs LTC2668CUJ-16#TRPBF |
LTC2668IUJ-16#TRPBF | LTC2668 - 16-Channel 16-/12-Bit ±10V VOUT SoftSpan DACs with 10ppm/°C Max Reference; Package: QFN; Pins: 40; Temperature Range: -40°C to 85°C | Linear Technology | LTC2668CUJ-16#PBF vs LTC2668IUJ-16#TRPBF |
LTC2668CUJ-16#PBF | LTC2668 - 16-Channel 16-/12-Bit ±10V VOUT SoftSpan DACs with 10ppm/°C Max Reference; Package: QFN; Pins: 40; Temperature Range: 0°C to 70°C | Linear Technology | LTC2668CUJ-16#PBF vs LTC2668CUJ-16#PBF |
932S421BGLF | TSSOP-56, Tube | Integrated Device Technology Inc | LTC2668CUJ-16#PBF vs 932S421BGLF |
ICS932S421BGLFT | Processor Specific Clock Generator, 333.33MHz, PDSO56, 6.10 MM, 0.50 MM PITCH, LEAD FREE, MO-153, TSSOP-56 | Integrated Device Technology Inc | LTC2668CUJ-16#PBF vs ICS932S421BGLFT |
LTC2668CUJ-16#TRPBF | LTC2668 - 16-Channel 16-/12-Bit ±10V VOUT SoftSpan DACs with 10ppm/°C Max Reference; Package: QFN; Pins: 40; Temperature Range: 0°C to 70°C | Linear Technology | LTC2668CUJ-16#PBF vs LTC2668CUJ-16#TRPBF |