Part Details for LTC2754BIUKG-16#PBF by Analog Devices Inc
Overview of LTC2754BIUKG-16#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC2754BIUKG-16#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC2754BIUKG-16#PBF-ND
|
DigiKey | IC DAC 16BIT A-OUT 52QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
48 In Stock |
|
$35.7459 / $45.7000 | Buy Now |
DISTI #
584-C2754BIUKG-16PBF
|
Mouser Electronics | Digital to Analog Converters - DAC 4x 12-/16-B SoftSpan IOUT DACs RoHS: Compliant | 0 |
|
$37.0100 / $40.1400 | Order Now |
DISTI #
V36:1790_06458951
|
Arrow Electronics | DAC 4-CH 16-bit 52-Pin QFN EP Tube RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 10 Weeks Date Code: 2323 | Americas - 15 |
|
$34.5400 / $39.9200 | Buy Now |
|
Analog Devices Inc | 4x 12-/16-B SoftSpan IOUT DACs Min Qty: 1 Package Multiple: 45 | 1404 |
|
$25.2800 / $45.7000 | Buy Now |
DISTI #
35215678
|
Verical | DAC 4-CH 16-bit 52-Pin QFN EP Tube RoHS: Compliant Min Qty: 45 Package Multiple: 45 | Americas - 1395 |
|
$32.4103 / $36.1143 | Buy Now |
DISTI #
76876000
|
Verical | DAC 4-CH 16-bit 52-Pin QFN EP Tube RoHS: Compliant Min Qty: 15 Package Multiple: 15 Date Code: 2323 | Americas - 15 |
|
$34.5400 / $39.9200 | Buy Now |
DISTI #
LTC2754BIUKG16P
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 45 | 0 |
|
$32.6400 / $37.9200 | Buy Now |
Part Details for LTC2754BIUKG-16#PBF
LTC2754BIUKG-16#PBF CAD Models
LTC2754BIUKG-16#PBF Part Data Attributes
|
LTC2754BIUKG-16#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2754BIUKG-16#PBF
Analog Devices Inc
LTC2754BIUKG-16#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 7 X 8 MM, LEAD FREE, PLASTIC, QFN-52 | |
Pin Count | 52 | |
Manufacturer Package Code | 05-08-1729 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PQCC-N52 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Settling Time-Nom (tstl) | 2 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for LTC2754BIUKG-16#PBF
This table gives cross-reference parts and alternative options found for LTC2754BIUKG-16#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2754BIUKG-16#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2754BIUKG-16#TRPBF | LTC2754BIUKG-16#TRPBF | Analog Devices Inc | LTC2754BIUKG-16#PBF vs LTC2754BIUKG-16#TRPBF |
LTC2754BCUKG-16#PBF | LTC2754BCUKG-16#PBF | Analog Devices Inc | LTC2754BIUKG-16#PBF vs LTC2754BCUKG-16#PBF |
LTC2754BIUKG-16#TRPBF | LTC2754-12 - Quad 12-/16-Bit SoftSpan IOUT DACs; Package: QFN; Pins: 52; Temperature Range: -40°C to 85°C | Linear Technology | LTC2754BIUKG-16#PBF vs LTC2754BIUKG-16#TRPBF |
LTC2754BIUKG-16#PBF | LTC2754-12 - Quad 12-/16-Bit SoftSpan IOUT DACs; Package: QFN; Pins: 52; Temperature Range: -40°C to 85°C | Linear Technology | LTC2754BIUKG-16#PBF vs LTC2754BIUKG-16#PBF |
LTC2754BCUKG-16#TRPBF | LTC2754BCUKG-16#TRPBF | Analog Devices Inc | LTC2754BIUKG-16#PBF vs LTC2754BCUKG-16#TRPBF |
LTC2754BCUKG-16#TRPBF | LTC2754-12 - Quad 12-/16-Bit SoftSpan IOUT DACs; Package: QFN; Pins: 52; Temperature Range: 0°C to 70°C | Linear Technology | LTC2754BIUKG-16#PBF vs LTC2754BCUKG-16#TRPBF |
LTC2754BCUKG-16#PBF | LTC2754-12 - Quad 12-/16-Bit SoftSpan IOUT DACs; Package: QFN; Pins: 52; Temperature Range: 0°C to 70°C | Linear Technology | LTC2754BIUKG-16#PBF vs LTC2754BCUKG-16#PBF |