Part Details for LTC2850CS8#TR by Analog Devices Inc
Overview of LTC2850CS8#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC2850CS8#TR
LTC2850CS8#TR CAD Models
LTC2850CS8#TR Part Data Attributes
|
LTC2850CS8#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2850CS8#TR
Analog Devices Inc
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 70 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 50 ns | |
Width | 3.899 mm |
Alternate Parts for LTC2850CS8#TR
This table gives cross-reference parts and alternative options found for LTC2850CS8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2850CS8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2850CS8 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 | Analog Devices Inc | LTC2850CS8#TR vs LTC2850CS8 |
LTC2850CS8#TRPBF | 3.3V 20Mbps RS485/RS422 Transceiver | Analog Devices Inc | LTC2850CS8#TR vs LTC2850CS8#TRPBF |
SP3078EEN/TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, MO-012AA, SOIC-8 | Sipex Corporation | LTC2850CS8#TR vs SP3078EEN/TR |
LTC2850CS8#TRMPBF | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | Analog Devices Inc | LTC2850CS8#TR vs LTC2850CS8#TRMPBF |
ADM3078EARZ-REEL7 | 3.3 V, ⅛ Load, ±15kV ESD Protected, RS-485/RS-422 Transceiver (Half Duplex, 16 Mbps, DE/RE) | Analog Devices Inc | LTC2850CS8#TR vs ADM3078EARZ-REEL7 |
LTC2850CMS8#TRPBF | 3.3V 20Mbps RS485/RS422 Transceiver | Analog Devices Inc | LTC2850CS8#TR vs LTC2850CMS8#TRPBF |
SP3078EMN-L | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, LEAD FREE, MO-012AA, SOIC-8 | Exar Corporation | LTC2850CS8#TR vs SP3078EMN-L |
SP3078EMN/TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, MO-012AA, SOIC-8 | Sipex Corporation | LTC2850CS8#TR vs SP3078EMN/TR |
LTC2851MPMS8#TRPBF | 3.3V 20Mbps RS485/RS422 Transceiver | Analog Devices Inc | LTC2850CS8#TR vs LTC2851MPMS8#TRPBF |
LTC2850IMS8 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 | Analog Devices Inc | LTC2850CS8#TR vs LTC2850IMS8 |