-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Programmable Quad Supply Monitor with Adjustable Reset Timer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6651
|
Newark | Voltage Detector, Msop-10, 70Deg C, No. Of Monitored Voltages:4Monitors, Supply Voltage Min:-, Supply Voltage Max:-, Output Type:Open-Drain, Ic Case/Package:Msop, No. Of Pins:10Pins, Delay Time:7Ms, Operating Temperature Min:0°C Rohs Compliant: Yes |Analog Devices LTC2900-1CMS#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 577 |
|
$4.3300 / $6.9100 | Buy Now |
DISTI #
LTC2900-1CMS#PBF-ND
|
DigiKey | IC SUPERVISOR 4 CHANNEL 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
242 In Stock |
|
$3.3314 / $6.6400 | Buy Now |
DISTI #
584-LTC2900-1CMS#PBF
|
Mouser Electronics | Supervisory Circuits Programmable Quad Supply Monitor with Adjustable Reset Timer RoHS: Compliant | 891 |
|
$3.4400 / $6.7800 | Buy Now |
|
Analog Devices Inc | Progmable 4x S Mon w/ Adj Res Min Qty: 1 Package Multiple: 50 | 49 |
|
$3.3314 / $6.6400 | Buy Now |
DISTI #
LTC2900-1CMSPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 200 | 0 |
|
$3.2000 / $3.5100 | Buy Now |
DISTI #
4028219
|
element14 Asia-Pacific | VOLTAGE DETECTOR, MSOP-10, 70DEG C RoHS: Compliant Min Qty: 1 Container: Each | 573 |
|
$3.5648 / $7.0928 | Buy Now |
DISTI #
4028219
|
Farnell | VOLTAGE DETECTOR, MSOP-10, 70DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 577 |
|
$3.3307 / $6.6240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2900-1CMS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2900-1CMS#PBF
Analog Devices Inc
Programmable Quad Supply Monitor with Adjustable Reset Timer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1661 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC2900-1CMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2900-1CMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2900-1IMS#TR | LTC2900 - Programmable Quad Supply Monitor with Adjustable Reset Timer; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC2900-1CMS#PBF vs LTC2900-1IMS#TR |
LTC2900-1IMS | Power Supply Support Circuit, Adjustable, 4 Channel, PDSO10 | Analog Devices Inc | LTC2900-1CMS#PBF vs LTC2900-1IMS |
LTC2900-1CMS#TRPBF | LTC2900 - Programmable Quad Supply Monitor with Adjustable Reset Timer; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC2900-1CMS#PBF vs LTC2900-1CMS#TRPBF |
LTC2900-1IMS#PBF | LTC2900 - Programmable Quad Supply Monitor with Adjustable Reset Timer; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC2900-1CMS#PBF vs LTC2900-1IMS#PBF |
LTC2900-1CMS | Power Supply Support Circuit, Adjustable, 4 Channel, PDSO10 | Analog Devices Inc | LTC2900-1CMS#PBF vs LTC2900-1CMS |
LTC2900-1IMS#TRPBF | LTC2900 - Programmable Quad Supply Monitor with Adjustable Reset Timer; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC2900-1CMS#PBF vs LTC2900-1IMS#TRPBF |
LTC2900-1IMS#PBF | Programmable Quad Supply Monitor with Adjustable Reset Timer | Analog Devices Inc | LTC2900-1CMS#PBF vs LTC2900-1IMS#PBF |
LTC2900-1IMS#TRPBF | Programmable Quad Supply Monitor with Adjustable Reset Timer | Analog Devices Inc | LTC2900-1CMS#PBF vs LTC2900-1IMS#TRPBF |
LTC2900-1CMS#TRPFB | IC 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, PLASTIC, MSOP-10, Power Management Circuit | Linear Technology | LTC2900-1CMS#PBF vs LTC2900-1CMS#TRPFB |