Part Details for LTC2900-1IMS#PBF by Analog Devices Inc
Results Overview of LTC2900-1IMS#PBF by Analog Devices Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2900-1IMS#PBF Information
LTC2900-1IMS#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC2900-1IMS#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK6652
|
Newark | Voltage Detector, Msop-10, 85Deg C, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:Selectable Thresholds, No. Of Monitored Voltages:4Monitors, Supply Voltage Min:-, No. Of Pins:10Pins Rohs Compliant: Yes |Analog Devices LTC2900-1IMS#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 42 |
|
$3.5800 / $8.3200 | Buy Now |
|
DISTI #
LTC2900-1IMS#PBF-ND
|
DigiKey | IC SUPERVISOR 4 CHANNEL 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
835 In Stock |
|
$3.5750 / $8.3200 | Buy Now |
|
DISTI #
584-LTC2900-1IMS#PBF
|
Mouser Electronics | Supervisory Circuits Progmable 4x S Mon w/ Adj Reset Timer RoHS: Compliant | 212 |
|
$3.5700 / $8.3200 | Buy Now |
|
DISTI #
V99:2348_06459309
|
Arrow Electronics | Processor Supervisor 4 Active Low/Open Drain 10-Pin MSOP Tube COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2521 | Americas - 29 |
|
$3.9178 / $8.3034 | Buy Now |
|
|
Analog Devices Inc | Progmable 4x S Mon w/ Adj Res Package Multiple: 50 | 167 |
|
$2.8600 / $8.3200 | Buy Now |
|
|
Bristol Electronics | Min Qty: 1 | 9 |
|
$5.0960 / $7.8400 | Buy Now |
|
|
Quest Components | 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10 | 7 |
|
$5.2500 / $10.5000 | Buy Now |
|
|
Rochester Electronics | LTC2900 - Quad Voltage Monitor RoHS: Compliant Status: Active Min Qty: 1 | 88 |
|
$3.0100 / $3.7600 | Buy Now |
|
DISTI #
V99:2348_06459309
|
Arrow Electronics | Processor Supervisor 4 Active Low/Open Drain 10-Pin MSOP Tube COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2521 | Americas - 29 |
|
$3.9178 / $8.3034 | Buy Now |
|
DISTI #
LTC2900-1IMSPBF
|
TME | IC: supervisor circuit, supply voltage monitor, MSOP10, Ch: 4 Min Qty: 1 | 0 |
|
$3.9500 / $5.5200 | RFQ |
US Tariff Estimator: LTC2900-1IMS#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2900-1IMS#PBF
LTC2900-1IMS#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC2900-1IMS#PBF Part Data Attributes
|
|
LTC2900-1IMS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2900-1IMS#PBF
Analog Devices Inc
Voltage Supervisor/Reset IC, Adjustable, 4 Channel, CMOS, PDSO10
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop, Tssop10,.19,20 | |
| Pin Count | 10 | |
| Manufacturer Package Code | 05-08-1661 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Bat Bup Sw:N;Mnl Rst:N;Ov Det:N;Pw Fl Ip:N;Pw Fl Io:N;Pw Fl Op:N;Prg Rst Dly:Y;Uv Det:N;Wd:N;Wwd:N | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | S-PDSO-G10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP10,.19,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LTC2900-1IMS#PBF
This table gives cross-reference parts and alternative options found for LTC2900-1IMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2900-1IMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2900-1CMS#TRPBF | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 4 Channel, +5V, CMOS, PDSO10 | LTC2900-1IMS#PBF vs LTC2900-1CMS#TRPBF |
LTC2900-1IMS#PBF Frequently Asked Questions (FAQ)
-
It is recommended to place the LTC2900-1IMS#PBF close to the power source, and to use a solid ground plane to minimize noise. Additionally, it is recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to reduce noise and improve performance.
-
To ensure accuracy, it is recommended to use a high-precision voltage reference, and to calibrate the device during manufacturing. Additionally, it is recommended to use a low-noise, low-impedance power supply to minimize voltage drops and ensure accurate voltage monitoring.
-
The LTC2900-1IMS#PBF can handle a maximum current of 50mA. To protect it from overcurrent conditions, it is recommended to use a current-limiting resistor in series with the input voltage, and to add overcurrent protection circuitry such as a fuse or a current-limiting IC.
-
The LTC2900-1IMS#PBF has a digital output that can be interfaced with a microcontroller or other digital system using a standard digital communication protocol such as I2C or SPI. It is recommended to use a level translator or a buffer to ensure signal integrity and to prevent damage to the device.
-
The operating temperature range of the LTC2900-1IMS#PBF is -40°C to 125°C. The device's performance may be affected by temperature, with accuracy and linearity degrading at extreme temperatures. It is recommended to use the device within the specified operating temperature range to ensure optimal performance.