Part Details for LTC2900-1CMS#PBF by Analog Devices Inc
Results Overview of LTC2900-1CMS#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2900-1CMS#PBF Information
LTC2900-1CMS#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC2900-1CMS#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK6651
|
Newark | Voltage Detector, Msop-10, 70Deg C, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:Selectable Thresholds, No. Of Monitored Voltages:4Monitors, Supply Voltage Min:-, No. Of Pins:10Pins Rohs Compliant: Yes |Analog Devices LTC2900-1CMS#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 149 |
|
$3.1000 / $7.4900 | Buy Now |
|
DISTI #
LTC2900-1CMS#PBF-ND
|
DigiKey | IC SUPERVISOR 4 CHANNEL 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
200 In Stock |
|
$3.1000 / $7.4900 | Buy Now |
|
DISTI #
584-LTC2900-1CMS#PBF
|
Mouser Electronics | Supervisory Circuits Progmable 4x S Mon w/ Adj Reset Timer RoHS: Compliant | 242 |
|
$3.1000 / $7.4900 | Buy Now |
|
|
Analog Devices Inc | Progmable 4x S Mon w/ Adj Res Package Multiple: 50 | 14690 |
|
$2.4800 / $7.4900 | Buy Now |
|
DISTI #
LTC2900-1CMSPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 200 | 0 |
|
$3.2000 / $3.5100 | Buy Now |
US Tariff Estimator: LTC2900-1CMS#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2900-1CMS#PBF
LTC2900-1CMS#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC2900-1CMS#PBF Part Data Attributes
|
|
LTC2900-1CMS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2900-1CMS#PBF
Analog Devices Inc
Voltage Supervisor/Reset IC, Adjustable, 4 Channel, CMOS, PDSO10
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop, Tssop10,.19,20 | |
| Pin Count | 10 | |
| Manufacturer Package Code | 05-08-1661 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Bat Bup Sw:N;Mnl Rst:N;Ov Det:N;Pw Fl Ip:N;Pw Fl Io:N;Pw Fl Op:N;Prg Rst Dly:Y;Uv Det:N;Wd:N;Wwd:N | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | S-PDSO-G10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP10,.19,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LTC2900-1CMS#PBF
This table gives cross-reference parts and alternative options found for LTC2900-1CMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2900-1CMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2900-1CMS#TRPBF | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 4 Channel, +5V, CMOS, PDSO10 | LTC2900-1CMS#PBF vs LTC2900-1CMS#TRPBF |
LTC2900-1CMS#PBF Frequently Asked Questions (FAQ)
-
It is recommended to place the LTC2900-1CMS#PBF close to the power source, and to use a solid ground plane to minimize noise. Additionally, keep the input and output traces short and away from each other to reduce noise coupling.
-
The LTC2900-1CMS#PBF requires a single 2.7V to 5.5V power supply. Ensure that the power supply is stable and well-regulated. Power sequencing is not critical, but it is recommended to power up the device after the input voltage is stable.
-
The LTC2900-1CMS#PBF can drive up to 100pF of capacitive load. Exceeding this limit may affect the device's stability and performance.
-
The output voltage of the LTC2900-1CMS#PBF can be adjusted by using an external resistor divider network. The output voltage is determined by the ratio of the resistors in the divider network.
-
The thermal derating of the LTC2900-1CMS#PBF is 1.5mA/°C above 25°C. This means that the device's output current capability decreases as the temperature increases, affecting its performance.