Part Details for LTC2900-1CMS#TRPBF by Analog Devices Inc
Results Overview of LTC2900-1CMS#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2900-1CMS#TRPBF Information
LTC2900-1CMS#TRPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC2900-1CMS#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC2900-1CMS#TRPBFCT-ND
|
DigiKey | IC SUPERVISOR 4 CHANNEL 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2489 In Stock |
|
$3.1000 / $7.4900 | Buy Now |
|
DISTI #
584-C2900-1CMSTRPBF
|
Mouser Electronics | Supervisory Circuits Progmable 4x S Mon w/ Adj Reset Timer RoHS: Compliant | 1389 |
|
$3.1000 / $7.4900 | Buy Now |
|
|
Analog Devices Inc | Progmable 4x S Mon w/ Adj Res Min Qty: 1 Package Multiple: 2500 | 3058 |
|
$2.4800 / $7.4900 | Buy Now |
|
DISTI #
LTC2900-1CMSTRP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.2000 / $3.3300 | Buy Now |
US Tariff Estimator: LTC2900-1CMS#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2900-1CMS#TRPBF
LTC2900-1CMS#TRPBF Part Data Attributes
|
|
LTC2900-1CMS#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2900-1CMS#TRPBF
Analog Devices Inc
Voltage Supervisor/Reset IC, Adjustable, 4 Channel, +5V, CMOS, PDSO10
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop, | |
| Pin Count | 10 | |
| Manufacturer Package Code | 05-08-1661 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Bat Bup Sw:N;Mnl Rst:N;Ov Det:N;Pw Fl Ip:N;Pw Fl Io:N;Pw Fl Op:N;Prg Rst Dly:Y;Uv Det:N;Wd:N;Wwd:N | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | S-PDSO-G10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 3.3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | +5v | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LTC2900-1CMS#TRPBF
This table gives cross-reference parts and alternative options found for LTC2900-1CMS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2900-1CMS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2900-1CMS#PBF | Analog Devices Inc | $3.5759 | Voltage Supervisor/Reset IC, Adjustable, 4 Channel, CMOS, PDSO10 | LTC2900-1CMS#TRPBF vs LTC2900-1CMS#PBF |
| LTC2900-1IMS#TR | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 4 Channel, CMOS, PDSO10 | LTC2900-1CMS#TRPBF vs LTC2900-1IMS#TR |
| LTC2900-1CMS#TRPFB | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 4 Channel, CMOS, PDSO10 | LTC2900-1CMS#TRPBF vs LTC2900-1CMS#TRPFB |
| LTC2900-1CMS | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 4 Channel, CMOS, PDSO10 | LTC2900-1CMS#TRPBF vs LTC2900-1CMS |
LTC2900-1CMS#TRPBF Frequently Asked Questions (FAQ)
-
It is recommended to place the LTC2900-1CMS#TRPBF close to the voltage regulator output, and to use a solid ground plane to minimize noise. Additionally, it is recommended to use a low-ESR capacitor at the output of the voltage regulator to filter out high-frequency noise.
-
The LTC2900-1CMS#TRPBF requires a power-on reset (POR) signal to ensure proper initialization. The POR signal should be generated by an external circuit or a microcontroller, and should be held low for at least 100ms to ensure that the device is properly reset.
-
The LTC2900-1CMS#TRPBF can drive up to 10nF of capacitive load. Exceeding this limit may cause instability or oscillations in the output voltage.
-
The output voltage of the LTC2900-1CMS#TRPBF can be adjusted by using an external resistor divider network connected to the FB pin. The resistor values should be chosen to set the desired output voltage, and should be calculated using the formula provided in the datasheet.
-
The LTC2900-1CMS#TRPBF has a thermal derating of 1.5°C/W. This means that the device's performance may be affected at high temperatures, and the output voltage may decrease as the temperature increases. It is recommended to ensure good thermal design and heat sinking to minimize the thermal derating effect.