Part Details for LTC2900-1IMS#TRPBF by Analog Devices Inc
Overview of LTC2900-1IMS#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LTC2900-1IMS#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2630
|
Newark | Voltage Detector, Msop-10, 85Deg C, No. Of Monitored Voltages:4Monitors, Supply Voltage Min:-, Supply Voltage Max:-, Output Type:Open-Drain, Ic Case/Package:Msop, No. Of Pins:10Pins, Delay Time:7Ms, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices LTC2900-1IMS#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2414 |
|
$4.0600 / $7.1400 | Buy Now |
DISTI #
LTC2900-1IMS#TRPBFCT-ND
|
DigiKey | IC SUPERVISOR 4 CHANNEL 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5417 In Stock |
|
$3.7552 / $6.8700 | Buy Now |
DISTI #
584-C2900-1IMSTRPBF
|
Mouser Electronics | Supervisory Circuits Progmable 4x S Mon w/ Adj Reset Timer RoHS: Compliant | 2414 |
|
$3.7000 / $6.8000 | Buy Now |
|
Analog Devices Inc | Progmable 4x S Mon w/ Adj Res Min Qty: 2500 Package Multiple: 2500 | 7500 |
|
$3.7552 / $6.8700 | Buy Now |
|
Ameya Holding Limited | IC MON SUPP QUAD OPEN DRN 10MSOP | 2500 |
|
RFQ | |
DISTI #
LTC2900-1IMSTRP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.6900 / $3.8400 | Buy Now |
Part Details for LTC2900-1IMS#TRPBF
LTC2900-1IMS#TRPBF CAD Models
LTC2900-1IMS#TRPBF Part Data Attributes
|
LTC2900-1IMS#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2900-1IMS#TRPBF
Analog Devices Inc
Programmable Quad Supply Monitor with Adjustable Reset Timer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1661 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2900-1IMS#TRPBF
This table gives cross-reference parts and alternative options found for LTC2900-1IMS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2900-1IMS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2900-1CMS#PBF | Programmable Quad Supply Monitor with Adjustable Reset Timer | Analog Devices Inc | LTC2900-1IMS#TRPBF vs LTC2900-1CMS#PBF |
LTC2900-1CMS#PBF | LTC2900 - Programmable Quad Supply Monitor with Adjustable Reset Timer; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC2900-1IMS#TRPBF vs LTC2900-1CMS#PBF |
LTC2900-1CMS#TRPBF | LTC2900 - Programmable Quad Supply Monitor with Adjustable Reset Timer; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC2900-1IMS#TRPBF vs LTC2900-1CMS#TRPBF |
LTC2900-1IMS#PBF | LTC2900 - Programmable Quad Supply Monitor with Adjustable Reset Timer; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC2900-1IMS#TRPBF vs LTC2900-1IMS#PBF |
LTC2900-1IMS | Power Supply Support Circuit, Adjustable, 4 Channel, PDSO10 | Analog Devices Inc | LTC2900-1IMS#TRPBF vs LTC2900-1IMS |
LTC2900-1IMS#TR | LTC2900 - Programmable Quad Supply Monitor with Adjustable Reset Timer; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC2900-1IMS#TRPBF vs LTC2900-1IMS#TR |
LTC2900-1IMS#TRPBF | LTC2900 - Programmable Quad Supply Monitor with Adjustable Reset Timer; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC2900-1IMS#TRPBF vs LTC2900-1IMS#TRPBF |