Part Details for LTC2900-2IMS#PBF by Linear Technology
Results Overview of LTC2900-2IMS#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2900-2IMS#PBF Information
LTC2900-2IMS#PBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC2900-2IMS#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 30 |
|
$3.0000 / $4.6200 | Buy Now |
US Tariff Estimator: LTC2900-2IMS#PBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2900-2IMS#PBF
LTC2900-2IMS#PBF Part Data Attributes
|
|
LTC2900-2IMS#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2900-2IMS#PBF
Linear Technology
LTC2900 - Programmable Quad Supply Monitor with Adjustable Reset Timer; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | MSOP | |
| Package Description | Tssop, Tssop10,.19,20 | |
| Pin Count | 10 | |
| Manufacturer Package Code | MS | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Bat Bup Sw:N;Mnl Rst:N;Ov Det:N;Pw Fl Ip:N;Pw Fl Io:N;Pw Fl Op:N;Prg Rst Dly:Y;Uv Det:N;Wd:N;Wwd:N | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | S-PDSO-G10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP10,.19,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LTC2900-2IMS#PBF
This table gives cross-reference parts and alternative options found for LTC2900-2IMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2900-2IMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2900-2IMS#TRPBF | Linear Technology | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 4 Channel, CMOS, PDSO10 | LTC2900-2IMS#PBF vs LTC2900-2IMS#TRPBF |
| LTC2900-2IMS#TRPBF | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 4 Channel, CMOS, PDSO10 | LTC2900-2IMS#PBF vs LTC2900-2IMS#TRPBF |
| LTC2900-2CMS#PBF | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 4 Channel, CMOS, PDSO10 | LTC2900-2IMS#PBF vs LTC2900-2CMS#PBF |
| LTC2900-2IMS | Linear Technology | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 4 Channel, CMOS, PDSO10 | LTC2900-2IMS#PBF vs LTC2900-2IMS |
| LTC2900-2IMS | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 4 Channel, CMOS, PDSO10 | LTC2900-2IMS#PBF vs LTC2900-2IMS |
| LTC2900-2CMS#TRPBF | Linear Technology | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 4 Channel, CMOS, PDSO10 | LTC2900-2IMS#PBF vs LTC2900-2CMS#TRPBF |
| LTC2900-2IMS#TR | Linear Technology | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 4 Channel, CMOS, PDSO10 | LTC2900-2IMS#PBF vs LTC2900-2IMS#TR |
| LTC2900-2CMS | Linear Technology | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 4 Channel, CMOS, PDSO10 | LTC2900-2IMS#PBF vs LTC2900-2CMS |
LTC2900-2IMS#PBF Frequently Asked Questions (FAQ)
-
The maximum voltage that can be applied to the VIN pin is 6V, as specified in the Absolute Maximum Ratings section of the datasheet. Exceeding this voltage can damage the device.
-
To ensure accurate voltage monitoring, make sure to follow proper PCB layout and routing guidelines, use a low-impedance voltage source, and minimize noise and interference on the voltage input lines.
-
The FILTER pin is used to filter out noise and glitches on the voltage input lines. To use it, connect a capacitor between the FILTER pin and GND, with a value between 10nF and 100nF, depending on the desired filter frequency.
-
No, the LTC2900-2 is designed to work with low-impedance voltage sources. If the source impedance is high, it may affect the accuracy of the voltage monitoring. Consider using a buffer amplifier or a voltage regulator with a low output impedance if necessary.
-
The voltage monitoring threshold values can be calculated using the formulas provided in the datasheet, which take into account the resistor values used in the voltage divider network and the desired threshold voltage levels.