Part Details for LTC2901-1IGN#PBF by Linear Technology
Results Overview of LTC2901-1IGN#PBF by Linear Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2901-1IGN#PBF Information
LTC2901-1IGN#PBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC2901-1IGN#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 25 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 1 | 17 |
|
$3.5252 / $7.0504 | Buy Now |
|
|
Quest Components | 4-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16 | 13 |
|
$4.7213 / $9.4425 | Buy Now |
|
|
Quest Components | 4-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16 | 13 |
|
$7.3200 / $10.9800 | Buy Now |
|
|
Quest Components | 4-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16 | 10 |
|
$7.3200 / $10.9800 | Buy Now |
|
|
Quest Components | 4-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16 | 8 |
|
$5.4900 / $10.9800 | Buy Now |
|
|
Win Source Electronics | IC MONITOR SUPPLY QUAD 16-SSOP / Processor Supervisor 4 Active Low/Open Drain Automotive 16-Pin SSOP N Tube | 1970 |
|
$5.7572 / $8.6357 | Buy Now |
US Tariff Estimator: LTC2901-1IGN#PBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2901-1IGN#PBF
LTC2901-1IGN#PBF Part Data Attributes
|
|
LTC2901-1IGN#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2901-1IGN#PBF
Linear Technology
Voltage Supervisor/Reset IC, Adjustable, 4 Channel, CMOS, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SSOP | |
| Package Description | Ssop, Ssop16,.25 | |
| Pin Count | 16 | |
| Manufacturer Package Code | GN | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Bat Bup Sw:N;Mnl Rst:N;Ov Det:N;Pw Fl Ip:N;Pw Fl Io:N;Pw Fl Op:N;Prg Rst Dly:Y;Uv Det:N;Wd:Y;Wwd:N | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 4.8895 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.899 Mm |
Alternate Parts for LTC2901-1IGN#PBF
This table gives cross-reference parts and alternative options found for LTC2901-1IGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2901-1IGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2901-1IGN#PBF | Analog Devices Inc | $5.0458 | Voltage Supervisor/Reset IC, Adjustable, 4 Channel, CMOS, PDSO16 | LTC2901-1IGN#PBF vs LTC2901-1IGN#PBF |
| LTC2901-1IGN#TRPBF | Linear Technology | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 4 Channel, CMOS, PDSO16 | LTC2901-1IGN#PBF vs LTC2901-1IGN#TRPBF |
| LTC2901-1CGN#TRPBF | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 4 Channel, CMOS, PDSO16 | LTC2901-1IGN#PBF vs LTC2901-1CGN#TRPBF |
| LTC2901-1CGN | Linear Technology | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 4 Channel, CMOS, PDSO16 | LTC2901-1IGN#PBF vs LTC2901-1CGN |
| LTC2901-1IGN#TR | Linear Technology | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 4 Channel, CMOS, PDSO16 | LTC2901-1IGN#PBF vs LTC2901-1IGN#TR |
| LTC2901-1CGN#PBF | Linear Technology | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 4 Channel, CMOS, PDSO16 | LTC2901-1IGN#PBF vs LTC2901-1CGN#PBF |
| LTC2901-1CGN | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 4 Channel, CMOS, PDSO16 | LTC2901-1IGN#PBF vs LTC2901-1CGN |
LTC2901-1IGN#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC2901-1IGN#PBF is -40°C to 125°C.
-
Yes, the LTC2901-1IGN#PBF is designed to withstand high-vibration environments, but it's recommended to follow proper PCB design and mounting guidelines to ensure reliability.
-
To ensure accurate voltage monitoring, make sure to follow the recommended layout and routing guidelines for the voltage sense lines, and use a low-impedance source for the voltage input.
-
Yes, the LTC2901-1IGN#PBF can be used with an external voltage reference, but it's recommended to ensure the reference voltage is stable and within the specified range to maintain accuracy.
-
The typical response time for the LTC2901-1IGN#PBF's overvoltage and undervoltage detection is around 10-20 microseconds, but this can vary depending on the specific application and layout.