Part Details for LTC2901-2IGN#PBF by Analog Devices Inc
Results Overview of LTC2901-2IGN#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2901-2IGN#PBF Information
LTC2901-2IGN#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC2901-2IGN#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC2901-2IGN#PBF-ND
|
DigiKey | IC SUPERVISOR 4 CHANNEL 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.4750 / $9.8300 | Buy Now |
|
DISTI #
584-LTC2901-2IGN#PBF
|
Mouser Electronics | Supervisory Circuits Progmable 4x S Mon w/ Adj Reset & Watch RoHS: Compliant | 0 |
|
$4.4700 / $9.8300 | Order Now |
|
|
Analog Devices Inc | Progmable 4x S Mon w/ Adj Res Package Multiple: 100 | 1900 |
|
$3.5800 / $9.8300 | Buy Now |
|
|
Rochester Electronics | Voltage Supervisor/Reset IC, Adjustable, 4 Channel, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 5 |
|
$3.7700 / $4.7100 | Buy Now |
|
DISTI #
LTC2901-2IGNPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$4.6200 / $5.0700 | Buy Now |
|
|
Chip Stock | VoltSupervisorMonitor1.8V/2.5V/3.3V/5VAutomotive16-PinSSOPN | 2700 |
|
RFQ |
US Tariff Estimator: LTC2901-2IGN#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2901-2IGN#PBF
LTC2901-2IGN#PBF Part Data Attributes
|
|
LTC2901-2IGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2901-2IGN#PBF
Analog Devices Inc
Voltage Supervisor/Reset IC, Adjustable, 4 Channel, CMOS, PDSO16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Ssop, | |
| Pin Count | 16 | |
| Manufacturer Package Code | 05-08-1641 (GN16) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Bat Bup Sw:N;Mnl Rst:N;Ov Det:N;Pw Fl Ip:N;Pw Fl Io:N;Pw Fl Op:N;Prg Rst Dly:Y;Uv Det:N;Wd:Y;Wwd:N | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 4.8895 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.899 Mm |
Alternate Parts for LTC2901-2IGN#PBF
This table gives cross-reference parts and alternative options found for LTC2901-2IGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2901-2IGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2901-2CGN#PBF | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 4 Channel, CMOS, PDSO16 | LTC2901-2IGN#PBF vs LTC2901-2CGN#PBF |
LTC2901-2IGN#PBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC2901-2IGN#PBF involves keeping the input and output traces short and away from noise sources, using a solid ground plane, and placing the device close to the power source. A 4-layer PCB with a dedicated ground plane is recommended. Refer to the application note AN137 for more details.
-
To ensure accurate temperature measurement, it is essential to follow proper thermal design practices, such as using a thermally conductive material for the PCB, keeping the device away from heat sources, and using a thermocouple or thermistor with a high accuracy rating. Additionally, calibrate the device using a precision temperature source and ensure that the device is operated within its specified temperature range.
-
The maximum cable length for the LTC2901-2IGN#PBF's remote sense lines depends on the cable's capacitance and the system's noise environment. As a general guideline, the cable length should be kept as short as possible, but it can be up to 10 inches (25 cm) with a shielded cable and proper termination. Longer cable lengths may require additional filtering or shielding to maintain accuracy.
-
Yes, the LTC2901-2IGN#PBF can be used with a different voltage reference, but it requires careful consideration of the reference voltage's accuracy, noise, and temperature coefficient. The device's accuracy and temperature range may be affected by the choice of reference voltage. Consult the datasheet and application notes for more information.
-
To troubleshoot issues with the LTC2901-2IGN#PBF, start by verifying the power supply voltage, checking for proper connections and layout, and ensuring that the device is operated within its specified temperature range. Use a oscilloscope or logic analyzer to check the device's output and input signals. Consult the datasheet, application notes, and Analog Devices' support resources for more guidance.