Part Details for LTC2903CS6-E1#TRMPBF by Analog Devices Inc
Results Overview of LTC2903CS6-E1#TRMPBF by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2903CS6-E1#TRMPBF Information
LTC2903CS6-E1#TRMPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN65LVCP1414RLJR | Texas Instruments | 14.2-GBPS Quad Channel, Dual Mode Linear Equalizer 38-WQFN -40 to 85 | |
| DP83640TVVX/NOPB | Texas Instruments | IEEE 1588 precision time protocol PHYTER™ Ethernet physical layer transceiver 48-LQFP -40 to 85 | |
| DP83849IVSX/NOPB | Texas Instruments | PHYTER DUAL Ind Temp with Flexible Port Switching Dual Port 10/100 Mb/s Eth Phys Layer Transceiver 80-TQFP -40 to 85 |
Price & Stock for LTC2903CS6-E1#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
02AM2218
|
Newark | Supervisor, 5V, Tsot-23-6 Rohs Compliant: Yes |Analog Devices LTC2903CS6-E1#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.0400 / $7.0700 | Buy Now |
|
DISTI #
505-LTC2903CS6-E1#TRMPBFCT-ND
|
DigiKey | IC SUPERVISOR 4 CHANNEL TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
444 In Stock |
|
$2.8625 / $7.0700 | Buy Now |
|
DISTI #
584-C2903CS6-E1TMPF
|
Mouser Electronics | Supervisory Circuits Prec 4x S Mon in 6-Lead SOT-23 RoHS: Compliant | 488 |
|
$2.8600 / $7.0700 | Buy Now |
|
|
Analog Devices Inc | Prec 4x S Mon in 6-Lead SOT-2 Package Multiple: 500 | 589 |
|
$2.2900 / $7.0700 | Buy Now |
|
DISTI #
35215473
|
Verical | Processor Supervisor 4.675V/0.5V/0.5V/0.5V 4 Active Low/Open Drain 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$2.8324 | Buy Now |
|
DISTI #
35215473
|
Verical | Processor Supervisor 4.675V/0.5V/0.5V/0.5V 4 Active Low/Open Drain 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$2.8324 | Buy Now |
|
DISTI #
LTC2903CS6E1TRM
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 500 | 0 |
|
$2.9600 / $3.1500 | Buy Now |
|
DISTI #
35215473
|
Verical | Processor Supervisor 4.675V/0.5V/0.5V/0.5V 4 Active Low/Open Drain 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$2.8324 | Buy Now |
|
|
Chip Stock | VoltSupervisorMonitor5VAutomotive6-PinTSOT-23T/R | 3371 |
|
RFQ |
US Tariff Estimator: LTC2903CS6-E1#TRMPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2903CS6-E1#TRMPBF
LTC2903CS6-E1#TRMPBF Part Data Attributes
|
|
LTC2903CS6-E1#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2903CS6-E1#TRMPBF
Analog Devices Inc
Voltage Supervisor/Reset IC, Adjustable, 4 Channel, CMOS, PDSO6
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vssop, | |
| Pin Count | 6 | |
| Manufacturer Package Code | 05-08-1636 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.625 Mm |
Alternate Parts for LTC2903CS6-E1#TRMPBF
This table gives cross-reference parts and alternative options found for LTC2903CS6-E1#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2903CS6-E1#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2903IS6-E1#TRMPBF | Analog Devices Inc | $3.4004 | Voltage Supervisor/Reset IC, Adjustable, 4 Channel, CMOS, PDSO6 | LTC2903CS6-E1#TRMPBF vs LTC2903IS6-E1#TRMPBF |
LTC2903CS6-E1#TRMPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2903CS6-E1 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling between the analog and digital sections. A 4-layer PCB with a dedicated analog ground layer is recommended. Additionally, the datasheet provides a recommended PCB layout and land pattern that should be followed.
-
To ensure accurate temperature measurement, it's essential to follow proper thermal design practices. This includes ensuring good thermal contact between the device and the PCB, using a thermally conductive material for the PCB, and minimizing thermal gradients. Additionally, the device should be calibrated to account for any thermal offsets or non-idealities.
-
The LTC2903CS6-E1 is a surface-mount device and can be susceptible to vibration-induced failures. To ensure reliability in high-vibration environments, it's recommended to use a robust PCB design, secure the device with a suitable adhesive or mechanical fastening, and consider using a vibration-dampening material or potting compound.
-
The LTC2903CS6-E1 has built-in ESD protection, but it's still essential to follow proper ESD handling procedures during manufacturing and assembly. This includes using ESD-safe materials, grounding personnel and equipment, and using ESD-protective packaging and storage.
-
The LTC2903CS6-E1 is rated for operation up to 125°C, but its accuracy and reliability may be affected at high temperatures. To ensure reliable operation, it's recommended to derate the device's specifications according to the temperature range and to consider using thermal management techniques such as heat sinking or cooling.