Part Details for LTC2903IS6-A1#TRM by Analog Devices Inc
Results Overview of LTC2903IS6-A1#TRM by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2903IS6-A1#TRM Information
LTC2903IS6-A1#TRM by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| GCJ31BR7LV153KW01L | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
| GCJ32QR7LV683KW01L | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
| GCJ32DR7LV104KW01K | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive |
Price & Stock for LTC2903IS6-A1#TRM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
VN5:3623_16272552
|
Arrow Electronics | Processor Supervisor 2.921V/2.213V/1.593V/ 0.5V 4 Active Low/Open Drain 6-Pin TSOT-23 T/R COO: Malaysia RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 110 Weeks Date Code: 1916 | Americas - 7500 |
|
$4.7200 / $7.5600 | Buy Now |
|
DISTI #
35311363
|
Verical | Processor Supervisor 2.921V/2.213V/1.593V/ 0.5V 4 Active Low/Open Drain 6-Pin TSOT-23 T/R RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Date Code: 1916 | Americas - 7500 |
|
$4.7200 / $5.2900 | Buy Now |
|
DISTI #
VN5:3623_16272552
|
Arrow Electronics | Processor Supervisor 2.921V/2.213V/1.593V/ 0.5V 4 Active Low/Open Drain 6-Pin TSOT-23 T/R COO: Malaysia RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 110 Weeks Date Code: 1916 | Americas - 7500 |
|
$4.7200 / $7.5600 | Buy Now |
|
DISTI #
35311363
|
Verical | Processor Supervisor 2.921V/2.213V/1.593V/ 0.5V 4 Active Low/Open Drain 6-Pin TSOT-23 T/R COO: Malaysia RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Date Code: 1916 | Americas - 7500 |
|
$4.7200 / $5.2900 | Buy Now |
|
DISTI #
VN5:3623_16272552
|
Arrow Electronics | Processor Supervisor 2.921V/2.213V/1.593V/ 0.5V 4 Active Low/Open Drain 6-Pin TSOT-23 T/R COO: Malaysia RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 110 Weeks Date Code: 1916 | Americas - 7500 |
|
$4.7200 / $7.5600 | Buy Now |
|
DISTI #
35311363
|
Verical | Processor Supervisor 2.921V/2.213V/1.593V/ 0.5V 4 Active Low/Open Drain 6-Pin TSOT-23 T/R COO: Malaysia RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Date Code: 1916 | Americas - 7500 |
|
$4.7200 / $5.2900 | Buy Now |
US Tariff Estimator: LTC2903IS6-A1#TRM by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2903IS6-A1#TRM
LTC2903IS6-A1#TRM Part Data Attributes
|
|
LTC2903IS6-A1#TRM
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2903IS6-A1#TRM
Analog Devices Inc
Voltage Supervisor/Reset IC, Adjustable, 4 Channel, CMOS, PDSO6
|
| Rohs Code | No | |
| Part Life Cycle Code | End Of Life | |
| Package Description | Vssop, | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e0 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 235 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Width | 1.625 Mm |
LTC2903IS6-A1#TRM Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC2903IS6-A1 can be found in the application note AN137, which provides guidelines for PCB layout, component placement, and thermal management to ensure optimal performance and reliability.
-
The accuracy of the voltage measurement using the LTC2903IS6-A1 can be calculated by considering the device's specified accuracy, gain error, and offset error. The datasheet provides formulas and examples to help calculate the total error budget.
-
No, the LTC2903IS6-A1 is designed to measure voltages up to 15V. Measuring voltages higher than 15V may damage the device or affect its accuracy. If you need to measure higher voltages, consider using a voltage divider or an attenuator circuit.
-
The LTC2903IS6-A1 has a digital output that can be easily interfaced with a microcontroller. The datasheet provides examples of interface circuits and communication protocols, such as I2C or SPI, that can be used to read the voltage measurement data from the device.
-
The power consumption of the LTC2903IS6-A1 depends on the operating mode and the supply voltage. The datasheet provides typical current consumption values for different operating modes, such as active mode and shutdown mode.