Part Details for LTC2904CTS8#TRPBF by Analog Devices Inc
Overview of LTC2904CTS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC2904CTS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2904CTS8#TRPBF-ND
|
DigiKey | IC SUPERVISOR 2 CHANNEL TSOT23-8 Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4851 | Buy Now |
DISTI #
584-LTC2904CTS8TRPBF
|
Mouser Electronics | Supervisory Circuits Prec 2x S Mon w/ Pin-Sel Thresholds RoHS: Compliant | 0 |
|
$2.4800 | Order Now |
|
Analog Devices Inc | Prec 2x S Mon w/ Pin-Sel Thre Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$1.8500 / $2.5500 | Buy Now |
DISTI #
80018772
|
Verical | Processor Supervisor 2 Active Low/Open Drain 8-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$2.8462 | Buy Now |
DISTI #
LTC2904CTS8TRPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.3900 / $2.4800 | Buy Now |
Part Details for LTC2904CTS8#TRPBF
LTC2904CTS8#TRPBF CAD Models
LTC2904CTS8#TRPBF Part Data Attributes:
|
LTC2904CTS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2904CTS8#TRPBF
Analog Devices Inc
Precision Dual Supply Monitor with Pin-Selectable Thresholds
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1637 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES ON SUPPLY VOLTAGE 2.5V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC2904CTS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC2904CTS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2904CTS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2904ITS8#TR | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8 | Analog Devices Inc | LTC2904CTS8#TRPBF vs LTC2904ITS8#TR |
LTC2904ITS8#TRM | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8 | Analog Devices Inc | LTC2904CTS8#TRPBF vs LTC2904ITS8#TRM |
LTC2904CTS8#TR | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8 | Analog Devices Inc | LTC2904CTS8#TRPBF vs LTC2904CTS8#TR |
LTC2904ITS8#PBF | Precision Dual Supply Monitor with Pin-Selectable Thresholds | Analog Devices Inc | LTC2904CTS8#TRPBF vs LTC2904ITS8#PBF |
LTC2904ITS8 | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8 | Analog Devices Inc | LTC2904CTS8#TRPBF vs LTC2904ITS8 |
LTC2904CTS8#PBF | Precision Dual Supply Monitor with Pin-Selectable Thresholds | Analog Devices Inc | LTC2904CTS8#TRPBF vs LTC2904CTS8#PBF |
LTC2904ITS8#TRMPBF | Precision Dual Supply Monitor with Pin-Selectable Thresholds | Analog Devices Inc | LTC2904CTS8#TRPBF vs LTC2904ITS8#TRMPBF |
LTC2904CTS8 | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8 | Analog Devices Inc | LTC2904CTS8#TRPBF vs LTC2904CTS8 |