Part Details for LTC2904ITS8 by Linear Technology
Results Overview of LTC2904ITS8 by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2904ITS8 Information
LTC2904ITS8 by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC2904ITS8
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | LTC2904-PrecisionDualSupplyMonitorwithPin-SelectableThresholds | 11500 |
|
RFQ | |
|
|
Win Source Electronics | Precision Dual Supply Monitors with Pin-Selectable Thresholds | 10000 |
|
$2.6156 / $3.9234 | Buy Now |
US Tariff Estimator: LTC2904ITS8 by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2904ITS8
LTC2904ITS8 Part Data Attributes
|
|
LTC2904ITS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2904ITS8
Linear Technology
Voltage Supervisor/Reset IC, Adjustable, 2 Channel, CMOS, PDSO8
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOT | |
| Package Description | Vssop, Tssop8,.1 | |
| Pin Count | 8 | |
| Manufacturer Package Code | TS8 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Equivalence Code | TSSOP8,.1 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Min (Vsup) | 1 V | |
| Supply Voltage-Nom (Vsup) | 1 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 1.625 Mm |
Alternate Parts for LTC2904ITS8
This table gives cross-reference parts and alternative options found for LTC2904ITS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2904ITS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2904ITS8#TRMPBF | Linear Technology | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 1 Channel, CMOS, PDSO8 | LTC2904ITS8 vs LTC2904ITS8#TRMPBF |
| LTC2904ITS8#TR | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +3.3V,1.2V, CMOS, PDSO8 | LTC2904ITS8 vs LTC2904ITS8#TR |
| LTC2904ITS8#TRPBF | Linear Technology | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 1 Channel, CMOS, PDSO8 | LTC2904ITS8 vs LTC2904ITS8#TRPBF |
| LTC2904CTS8#TRPBF | Linear Technology | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 1 Channel, CMOS, PDSO8 | LTC2904ITS8 vs LTC2904CTS8#TRPBF |
| LTC2904CTS8#PBF | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +3.3V,1.2V, CMOS, PDSO8 | LTC2904ITS8 vs LTC2904CTS8#PBF |
| LTC2904CTS8#TRPBF | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +3.3V,1.2V, CMOS, PDSO8 | LTC2904ITS8 vs LTC2904CTS8#TRPBF |
| LTC2904CTS8 | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +3.3V,1.2V, CMOS, PDSO8 | LTC2904ITS8 vs LTC2904CTS8 |
| LTC2904CTS8#TR | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +3.3V,1.2V, CMOS, PDSO8 | LTC2904ITS8 vs LTC2904CTS8#TR |