Part Details for LTC2905ITS8#TRMPBF by Analog Devices Inc
Results Overview of LTC2905ITS8#TRMPBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2905ITS8#TRMPBF Information
LTC2905ITS8#TRMPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC2905ITS8#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK6658
|
Newark | Voltage Detector, Tsot-23-8, 85Deg C, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:Selectable Thresholds, No. Of Monitored Voltages:2Monitors, Supply Voltage Min:-, No. Of Pins:8Pinsrohs Compliant: Yes |Analog Devices LTC2905ITS8#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 422 |
|
$2.5600 / $6.5200 | Buy Now |
|
DISTI #
LTC2905ITS8#TRMPBFCT-ND
|
DigiKey | IC SUPERVISOR 2 CHANNEL TSOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1781 In Stock |
|
$2.5625 / $6.5200 | Buy Now |
|
DISTI #
584-C2905ITS8TRMPBF
|
Mouser Electronics | Supervisory Circuits Prec 2x S Mon w/ Pin-Sel Thresholds RoHS: Compliant | 15358 |
|
$2.5600 / $6.5200 | Buy Now |
|
|
Analog Devices Inc | Prec 2x S Mon w/ Pin-Sel Thre Package Multiple: 500 | 2857 |
|
$2.5625 / $6.5200 | Buy Now |
|
DISTI #
81017516
|
Verical | Processor Supervisor 2 Active Low/Open Drain 8-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 1500 |
|
$2.5356 | Buy Now |
|
DISTI #
LTC2905ITS8TRMP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 500 | 0 |
|
$2.6400 / $2.8300 | Buy Now |
|
|
Chip Stock | VoltSupervisorMonitor1V/1.2V/1.8V/2.5V/3.3V/5VAutomotive8-PinTSOT-23 | 14100 |
|
RFQ |
US Tariff Estimator: LTC2905ITS8#TRMPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2905ITS8#TRMPBF
LTC2905ITS8#TRMPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC2905ITS8#TRMPBF Part Data Attributes
|
|
LTC2905ITS8#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2905ITS8#TRMPBF
Analog Devices Inc
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +3.3V,1.2V, CMOS, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vssop, | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1637 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Also Operates On Supply Voltage 2.5v | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max (Vsup) | 3.465 V | |
| Supply Voltage-Min (Vsup) | 3.135 V | |
| Supply Voltage-Nom (Vsup) | 1 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | +3.3v,1.2v | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.625 Mm |
Alternate Parts for LTC2905ITS8#TRMPBF
This table gives cross-reference parts and alternative options found for LTC2905ITS8#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2905ITS8#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2905ITS8#TRPBF | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +3.3V,1.2V, CMOS, PDSO8 | LTC2905ITS8#TRMPBF vs LTC2905ITS8#TRPBF |
| LTC2905CTS8#TR | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +3.3V,1.2V, CMOS, PDSO8 | LTC2905ITS8#TRMPBF vs LTC2905CTS8#TR |
| LTC2905CTS8#TRPBF | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +3.3V,1.2V, CMOS, PDSO8 | LTC2905ITS8#TRMPBF vs LTC2905CTS8#TRPBF |
| LTC2905CTS8#TRM | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +3.3V,1.2V, CMOS, PDSO8 | LTC2905ITS8#TRMPBF vs LTC2905CTS8#TRM |
LTC2905ITS8#TRMPBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC2905ITS8 involves placing the device close to the power source, using a solid ground plane, and keeping the input and output traces short and wide to minimize noise and EMI.
-
To ensure accurate voltage monitoring, it's essential to use a high-impedance voltage source, minimize noise and EMI, and use a low-noise, low-impedance connection to the voltage source. Additionally, ensure that the input voltage is within the specified range.
-
The LTC2905ITS8 can monitor voltages up to 15V, but it's essential to ensure that the input voltage does not exceed the maximum rating to prevent damage to the device.
-
The LTC2905ITS8 has an overvoltage protection feature that can detect voltages above 15V. In the event of an overvoltage condition, the device will latch off and require a power cycle to reset.
-
The typical response time of the LTC2905ITS8 is 10μs, but this can vary depending on the input voltage and the output load.