Part Details for LTC2908IDDB-B1#TRMPBF by Analog Devices Inc
Results Overview of LTC2908IDDB-B1#TRMPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2908IDDB-B1#TRMPBF Information
LTC2908IDDB-B1#TRMPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC2908IDDB-B1#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK2639
|
Newark | Voltage Detector, Dfn-Ep-8, 85Deg C, Reset Threshold Voltage ? Min:492Mv, Reset Threshold Voltage ? Max:508Mv, Reset Threshold Voltage - Nom:1.403V, 1.683V, 2.338V, 3.086V, Adj, Adj, No. Of Monitored Voltages:6Monitors Rohs Compliant: Yes |Analog Devices LTC2908IDDB-B1#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 410 |
|
$4.7500 / $10.2700 | Buy Now |
|
DISTI #
505-LTC2908IDDB-B1#TRMPBFCT-ND
|
DigiKey | IC SUPERVISOR 6 CHANNEL 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
82 In Stock |
|
$4.7500 / $10.2700 | Buy Now |
|
DISTI #
584-C2908IDDB-B1TMPF
|
Mouser Electronics | Supervisory Circuits Prec Six In S Mon RoHS: Compliant | 155 |
|
$4.7500 / $10.2700 | Buy Now |
|
|
Analog Devices Inc | Prec Six In S Mon Package Multiple: 500 | 17 |
|
$3.8000 / $10.2700 | Buy Now |
|
DISTI #
LTC2908IDDB1TRM
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 500 | 0 |
|
$4.9100 / $5.2400 | Buy Now |
US Tariff Estimator: LTC2908IDDB-B1#TRMPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2908IDDB-B1#TRMPBF
LTC2908IDDB-B1#TRMPBF Part Data Attributes
|
|
LTC2908IDDB-B1#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2908IDDB-B1#TRMPBF
Analog Devices Inc
Voltage Supervisor/Reset IC, Adjustable, 6 Channel, CMOS, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vson, | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1702 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | R-PDSO-N8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 6 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSON | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 0.5 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 2 Mm |
Alternate Parts for LTC2908IDDB-B1#TRMPBF
This table gives cross-reference parts and alternative options found for LTC2908IDDB-B1#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2908IDDB-B1#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2908CDDB-B1#TRMPBF | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 6 Channel, CMOS, PDSO8 | LTC2908IDDB-B1#TRMPBF vs LTC2908CDDB-B1#TRMPBF |
| LTC2908CDDB-B1 | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 6 Channel, +0.5,2.3V, CMOS, PDSO8 | LTC2908IDDB-B1#TRMPBF vs LTC2908CDDB-B1 |
| LTC2908CDDB-B1#TRPBF | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 6 Channel, CMOS, PDSO8 | LTC2908IDDB-B1#TRMPBF vs LTC2908CDDB-B1#TRPBF |
| LTC2908IDDB-B1#PBF | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 6 Channel, CMOS, PDSO8 | LTC2908IDDB-B1#TRMPBF vs LTC2908IDDB-B1#PBF |
| LTC2908CDDB-B1#TR | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 6 Channel, +0.5,2.3V, CMOS, PDSO8 | LTC2908IDDB-B1#TRMPBF vs LTC2908CDDB-B1#TR |
LTC2908IDDB-B1#TRMPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2908 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
The input capacitor should be a low-ESR ceramic capacitor with a value of 10uF to 22uF, and the output capacitor should be a low-ESR ceramic capacitor with a value of 10uF to 47uF. The capacitor values and types should be chosen based on the specific application requirements and the output voltage ripple requirements.
-
The maximum ambient temperature range for the LTC2908 is -40°C to 125°C. However, the device can operate at a junction temperature of up to 150°C.
-
To ensure stability, the LTC2908 requires a minimum output capacitance of 10uF, and the output capacitor should be placed close to the device. Additionally, the input and output traces should be kept short and wide, and the device should be decoupled from the input voltage source with a 10uF capacitor.
-
The maximum input voltage range for the LTC2908 is 2.7V to 5.5V. However, the device can operate with input voltages as low as 2.5V, but with reduced performance.