Part Details for LTC2908IDDB-B1#TRPBF by Analog Devices Inc
Results Overview of LTC2908IDDB-B1#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2908IDDB-B1#TRPBF Information
LTC2908IDDB-B1#TRPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC2908IDDB-B1#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC2908IDDB-B1#TRPBF-ND
|
DigiKey | IC SUPERVISOR 6 CHANNEL 8DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.7500 | Buy Now |
|
DISTI #
584-C2908IDDB-B1TPF
|
Mouser Electronics | Supervisory Circuits Prec Six In S Mon RoHS: Compliant | 0 |
|
$4.7500 | Order Now |
|
|
Analog Devices Inc | Prec Six In S Mon Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.8000 / $4.9500 | Buy Now |
|
DISTI #
LTC2908IDDBB1TR
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.9100 / $5.1000 | Buy Now |
US Tariff Estimator: LTC2908IDDB-B1#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2908IDDB-B1#TRPBF
LTC2908IDDB-B1#TRPBF Part Data Attributes
|
|
LTC2908IDDB-B1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2908IDDB-B1#TRPBF
Analog Devices Inc
Voltage Supervisor/Reset IC, Adjustable, 6 Channel, CMOS, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vson, | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1702 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | R-PDSO-N8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 6 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSON | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 0.5 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 2 Mm |
Alternate Parts for LTC2908IDDB-B1#TRPBF
This table gives cross-reference parts and alternative options found for LTC2908IDDB-B1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2908IDDB-B1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2908IDDB-B1#TRMPBF | Analog Devices Inc | $4.8049 | Voltage Supervisor/Reset IC, Adjustable, 6 Channel, CMOS, PDSO8 | LTC2908IDDB-B1#TRPBF vs LTC2908IDDB-B1#TRMPBF |
LTC2908IDDB-B1#TRPBF Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the LTC2908 can be found in the application note AN137, which provides guidelines for layout, thermal management, and noise reduction.
-
The accuracy of the voltage measurement can be calculated by considering the gain error, offset error, and noise of the device. The datasheet provides formulas and tables to help calculate the total error.
-
Yes, the LTC2908 can be used with an external voltage reference. However, the reference voltage must be within the specified range (1.2V to 3.3V) and meet the required accuracy and stability specifications.
-
The maximum cable length for the I2C interface depends on the clock frequency, pull-up resistors, and cable capacitance. As a general rule, keep the cable length as short as possible (less than 10 inches) to ensure reliable communication.
-
The POR pin should be connected to a capacitor to VCC or a pull-up resistor to ensure a clean power-on reset. The datasheet provides guidelines for selecting the capacitor value and pull-up resistor.