Part Details for LTC2908ITS8-A1#TRMPBF by Analog Devices Inc
Results Overview of LTC2908ITS8-A1#TRMPBF by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2908ITS8-A1#TRMPBF Information
LTC2908ITS8-A1#TRMPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC2908ITS8-A1#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
02AM2225
|
Newark | Supervisor, 6V, Tsot-23-8 Rohs Compliant: Yes |Analog Devices LTC2908ITS8-A1#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.7500 / $9.9400 | Buy Now |
|
DISTI #
LTC2908ITS8-A1#TRMPBFCT-ND
|
DigiKey | IC SUPERVISOR 6 CHANNEL TSOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
397 In Stock |
|
$4.7500 / $10.2700 | Buy Now |
|
DISTI #
584-C2908ITS8-A1TMPF
|
Mouser Electronics | Supervisory Circuits Prec Six In S Mon RoHS: Compliant | 434 |
|
$4.7500 / $9.9400 | Buy Now |
|
DISTI #
V72:2272_06464091
|
Arrow Electronics | Processor Supervisor 4.675V/3.086V/2.338V/1.683V/Adj/Adj 6 Active Low/Open Drain 8-Pin TSOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2152 Container: Cut Strips | Americas - 334 |
|
$4.8730 / $6.6710 | Buy Now |
|
|
Analog Devices Inc | Prec Six In S Mon Package Multiple: 500 | 580 |
|
$3.8000 / $10.2700 | Buy Now |
|
DISTI #
35216084
|
Verical | Processor Supervisor 4.675V/3.086V/2.338V/1.683V/Adj/Adj 6 Active Low/Open Drain 8-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$4.7001 | Buy Now |
|
DISTI #
V72:2272_06464091
|
Arrow Electronics | Processor Supervisor 4.675V/3.086V/2.338V/1.683V/Adj/Adj 6 Active Low/Open Drain 8-Pin TSOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2152 Container: Cut Strips | Americas - 334 |
|
$4.8730 / $6.6710 | Buy Now |
|
DISTI #
35216084
|
Verical | Processor Supervisor 4.675V/3.086V/2.338V/1.683V/Adj/Adj 6 Active Low/Open Drain 8-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$4.7001 | Buy Now |
|
DISTI #
V72:2272_06464091
|
Arrow Electronics | Processor Supervisor 4.675V/3.086V/2.338V/1.683V/Adj/Adj 6 Active Low/Open Drain 8-Pin TSOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2152 Container: Cut Strips | Americas - 334 |
|
$4.8730 / $6.6710 | Buy Now |
|
DISTI #
LTC2908ITSA1TRM
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 500 | 0 |
|
$4.9100 / $5.2400 | Buy Now |
US Tariff Estimator: LTC2908ITS8-A1#TRMPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2908ITS8-A1#TRMPBF
LTC2908ITS8-A1#TRMPBF Part Data Attributes
|
|
LTC2908ITS8-A1#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2908ITS8-A1#TRMPBF
Analog Devices Inc
Voltage Supervisor/Reset IC, Adjustable, 6 Channel, CMOS, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vssop, | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1637 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 6 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 0.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.625 Mm |
Alternate Parts for LTC2908ITS8-A1#TRMPBF
This table gives cross-reference parts and alternative options found for LTC2908ITS8-A1#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2908ITS8-A1#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2908ITS8-A1#TRM | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 6 Channel, 0.5,1.6,2.3,3,4.6, CMOS, PDSO8 | LTC2908ITS8-A1#TRMPBF vs LTC2908ITS8-A1#TRM |
LTC2908ITS8-A1#TRMPBF Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the LTC2908 can be found in the application note AN137, which provides guidelines for PCB layout, thermal management, and component selection to ensure optimal performance.
-
The accuracy of the temperature measurement can be calculated by considering the accuracy of the internal bandgap reference, the gain error, and the nonlinearity error. The datasheet provides formulas and tables to help calculate the total accuracy.
-
Yes, the LTC2908 can operate with a supply voltage between 2.7V and 5.5V. However, the accuracy and performance may vary depending on the supply voltage. Consult the datasheet for specific performance characteristics at different supply voltages.
-
To minimize noise sensitivity, use a low-noise power supply, keep the PCB layout clean and simple, and use proper grounding and shielding techniques. Additionally, consider using a noise filter or a low-pass filter to reduce high-frequency noise.
-
The LTC2908 can measure temperatures from -40°C to 150°C, with an accuracy of ±2°C from -20°C to 100°C and ±5°C from -40°C to -20°C and 100°C to 150°C.