There are no models available for this part yet.
Overview of LTC2909CDDB-3.3#TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2909CDDB-5#TRPBF | Analog Devices | Prec 3x/2x In UV, OV & Neg V M | |
LTC2909CDDB-3.3#TRPBF | Analog Devices | Prec 3x/2x In UV, OV & Neg V M | |
LTC2909CDDB-2.5#TRPBF | Analog Devices | Prec 3x/2x In UV, OV & Neg V M |
Price & Stock for LTC2909CDDB-3.3#TRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-LTC2909CDDB-3.3#TRPBFTR-ND
|
DigiKey | IC SUPERVISOR 3 CHANNEL 8DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4220 | Buy Now | |
DISTI #
584-C2909CDDB-3.3TPF
|
Mouser Electronics | Supervisory Circuits Prec 3x/2x In UV, OV & Neg V Mon RoHS: Compliant | 0 |
|
$2.5700 | Order Now | |
Analog Devices Inc | Prec 3x/2x In UV, OV & Neg V M Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.9200 / $2.7100 | Buy Now | ||
DISTI #
LTC2909CDDB3.3T
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.4800 / $2.5800 | Buy Now |
CAD Models for LTC2909CDDB-3.3#TRPBF by Analog Devices Inc
Part Data Attributes for LTC2909CDDB-3.3#TRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
3 X 2 MM, LEAD FREE, PLASTIC, MO-229WECD-1, DFN-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
05-08-1702
|
Reach Compliance Code
|
compliant
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
BIPOLAR UNDER/OVERVOLTAGE SUPERVISOR
|
JESD-30 Code
|
R-PDSO-N8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
2
|
Number of Functions
|
3
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSON
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage-Min (Vsup)
|
0.5 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
2 mm
|
Alternate Parts for LTC2909CDDB-3.3#TRPBF
This table gives cross-reference parts and alternative options found for LTC2909CDDB-3.3#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2909CDDB-3.3#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2909CDDB-3.3 | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8 | Analog Devices Inc | LTC2909CDDB-3.3#TRPBF vs LTC2909CDDB-3.3 |
LTC2909CDDB-3.3#TRMPBF | Precision Triple/Dual Input UV, OV and Negative Voltage Monitor | Analog Devices Inc | LTC2909CDDB-3.3#TRPBF vs LTC2909CDDB-3.3#TRMPBF |
LTC2909CDDB-3.3#TR | LTC2909 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2909CDDB-3.3#TRPBF vs LTC2909CDDB-3.3#TR |
LTC2909IDDB-3.3 | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8 | Analog Devices Inc | LTC2909CDDB-3.3#TRPBF vs LTC2909IDDB-3.3 |
LTC2909IDDB-3.3#TR | Power Supply Support Circuit, Adjustable, 2 Channel, PDSO8 | Analog Devices Inc | LTC2909CDDB-3.3#TRPBF vs LTC2909IDDB-3.3#TR |
LTC2909IDDB-3.3#TRM | LTC2909 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2909CDDB-3.3#TRPBF vs LTC2909IDDB-3.3#TRM |
LTC2909CDDB-3.3#TR | Power Supply Support Circuit, Adjustable, 2 Channel, PDSO8 | Analog Devices Inc | LTC2909CDDB-3.3#TRPBF vs LTC2909CDDB-3.3#TR |
LTC2909IDDB-3.3#TRMPBF | Precision Triple/Dual Input UV, OV and Negative Voltage Monitor | Analog Devices Inc | LTC2909CDDB-3.3#TRPBF vs LTC2909IDDB-3.3#TRMPBF |
LTC2909CDDB-3.3#TRPBF | LTC2909 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2909CDDB-3.3#TRPBF vs LTC2909CDDB-3.3#TRPBF |
LTC2909IDDB-3.3 | LTC2909 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2909CDDB-3.3#TRPBF vs LTC2909IDDB-3.3 |