Part Details for LTC2909IDDB-3.3#TRMPBF by Analog Devices Inc
Results Overview of LTC2909IDDB-3.3#TRMPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2909IDDB-3.3#TRMPBF Information
LTC2909IDDB-3.3#TRMPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC2909IDDB-3.3#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK2644
|
Newark | Voltage Detector, Dfn-Ep-8, 85Deg C, Reset Threshold Voltage ? Min:492.5Mv, Reset Threshold Voltage ? Max:507.5Mv, Reset Threshold Voltage - Nom:2.921V, No. Of Monitored Voltages:3Monitors, Supply Voltage Min:-, Supply Voltage Max:- Rohs Compliant: Yes |Analog Devices LTC2909IDDB-3.3#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 256 |
|
$3.9400 / $5.6500 | Buy Now |
|
|
Analog Devices Inc | Prec 3x/2x In UV, OV & Neg V M Package Multiple: 500 | 2025 |
|
$2.2700 / $7.0200 | Buy Now |
|
DISTI #
LTC2909IDD3.3TR
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 500 | 0 |
|
$2.9300 / $3.1300 | Buy Now |
|
|
Chip Stock | PrecisionTriple/DualInputUV,OVandNegativeVoltageMonitor | 3210 |
|
RFQ |
US Tariff Estimator: LTC2909IDDB-3.3#TRMPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2909IDDB-3.3#TRMPBF
LTC2909IDDB-3.3#TRMPBF Part Data Attributes
|
|
LTC2909IDDB-3.3#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2909IDDB-3.3#TRMPBF
Analog Devices Inc
Precision Triple/Dual Input UV, OV and Negative Voltage Monitor
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvson, | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1702 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Bipolar Under/Overvoltage Supervisor | |
| JESD-30 Code | R-PDSO-N8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 2 | |
| Number of Functions | 3 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Min (Vsup) | 0.5 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Width | 2 Mm |
Alternate Parts for LTC2909IDDB-3.3#TRMPBF
This table gives cross-reference parts and alternative options found for LTC2909IDDB-3.3#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2909IDDB-3.3#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC2909CDDB-3.3#TRM | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 2 Channel, PDSO8 | LTC2909IDDB-3.3#TRMPBF vs LTC2909CDDB-3.3#TRM |
| LTC2909IDDB-3.3 | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8 | LTC2909IDDB-3.3#TRMPBF vs LTC2909IDDB-3.3 |
| LTC2909IDDB-3.3#TRPBF | Linear Technology | Check for Price | LTC2909 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LTC2909IDDB-3.3#TRMPBF vs LTC2909IDDB-3.3#TRPBF |
| LTC2909CDDB-3.3#TR | Linear Technology | Check for Price | LTC2909 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | LTC2909IDDB-3.3#TRMPBF vs LTC2909CDDB-3.3#TR |
| LTC2909CDDB-3.3#TRMPBF | Linear Technology | Check for Price | LTC2909 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | LTC2909IDDB-3.3#TRMPBF vs LTC2909CDDB-3.3#TRMPBF |
| LTC2909CDDB-3.3#PBF | Analog Devices Inc | Check for Price | Precision Triple/Dual Input UV, OV and Negative Voltage Monitor | LTC2909IDDB-3.3#TRMPBF vs LTC2909CDDB-3.3#PBF |
| LTC2909IDDB-3.3#TR | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 2 Channel, PDSO8 | LTC2909IDDB-3.3#TRMPBF vs LTC2909IDDB-3.3#TR |
| LTC2909CDDB-3.3#TR | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 2 Channel, PDSO8 | LTC2909IDDB-3.3#TRMPBF vs LTC2909CDDB-3.3#TR |
| LTC2909IDDB-3.3#PBF | Linear Technology | Check for Price | LTC2909 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LTC2909IDDB-3.3#TRMPBF vs LTC2909IDDB-3.3#PBF |
| LTC2909CDDB-3.3#TRPBF | Linear Technology | Check for Price | LTC2909 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | LTC2909IDDB-3.3#TRMPBF vs LTC2909CDDB-3.3#TRPBF |
LTC2909IDDB-3.3#TRMPBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC2909IDDB-3.3 involves placing the device close to the power source, using a solid ground plane, and keeping the input and output traces short and wide to minimize noise and EMI.
-
To ensure stability, ensure that the output capacitor is properly sized and placed close to the device, and that the input voltage is within the recommended range. Also, avoid using long input traces and minimize the distance between the device and the output capacitor.
-
The maximum ambient temperature range for the LTC2909IDDB-3.3 is -40°C to 125°C, but the device can operate up to 150°C with derating.
-
Yes, the LTC2909IDDB-3.3 is suitable for high-reliability applications, as it is built with high-reliability materials and manufacturing processes, and has undergone rigorous testing and qualification.
-
To troubleshoot issues with the LTC2909IDDB-3.3, start by checking the input voltage, output voltage, and output current. Verify that the device is properly connected and that the input and output capacitors are properly sized and placed. Use an oscilloscope to check for oscillations or noise on the output.