Part Details for LTC2909ITS8-3.3#TRMPBF by Analog Devices Inc
Results Overview of LTC2909ITS8-3.3#TRMPBF by Analog Devices Inc
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2909ITS8-3.3#TRMPBF Information
LTC2909ITS8-3.3#TRMPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC2909ITS8-3.3#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK2647
|
Newark | Voltage Detector, Sot-23-8, 85Deg C, Reset Threshold Voltage ? Min:492.5Mv, Reset Threshold Voltage ? Max:507.5Mv, Reset Threshold Voltage - Nom:2.921V, No. Of Monitored Voltages:3Monitors, Supply Voltage Min:-, Supply Voltage Max:- Rohs Compliant: Yes |Analog Devices LTC2909ITS8-3.3#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 589 |
|
$2.8300 / $6.9100 | Buy Now |
|
DISTI #
505-LTC2909ITS8-3.3#TRMPBFCT-ND
|
DigiKey | IC SUPERVISOR 3 CHANNEL TSOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
2141 In Stock |
|
$2.8375 / $7.0200 | Buy Now |
|
DISTI #
584-C2909ITS83.3TMPF
|
Mouser Electronics | Supervisory Circuits Prec 3x/2x In UV, OV & Neg V Mon RoHS: Compliant | 2359 |
|
$2.8300 / $6.9100 | Buy Now |
|
DISTI #
E54:1762_00089351
|
Arrow Electronics | Processor Supervisor 0.5V 3 Active Low/Open Drain 8-Pin TSOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Date Code: 2534 | Europe - 500 |
|
$2.9110 | Buy Now |
|
DISTI #
V72:2272_06464077
|
Arrow Electronics | Processor Supervisor 0.5V 3 Active Low/Open Drain 8-Pin TSOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2312 Container: Cut Strips | Americas - 135 |
|
$2.9110 / $4.2840 | Buy Now |
|
DISTI #
E22:3490_00089351
|
Arrow Electronics | Processor Supervisor 0.5V 3 Active Low/Open Drain 8-Pin TSOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2429 | Europe - 104 |
|
$2.6250 / $3.4060 | Buy Now |
|
|
Analog Devices Inc | Prec 3x/2x In UV, OV & Neg V M Package Multiple: 500 | 435 |
|
$2.2700 / $7.0200 | Buy Now |
|
DISTI #
91733684
|
Verical | Processor Supervisor 0.5V 3 Active Low/Open Drain 8-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2534 | Americas - 500 |
|
$2.9110 | Buy Now |
|
DISTI #
81754251
|
Verical | Processor Supervisor 0.5V 3 Active Low/Open Drain 8-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2312 | Americas - 135 |
|
$2.9110 / $4.2840 | Buy Now |
|
|
Rochester Electronics | LTC2909 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor RoHS: Compliant Status: Active Min Qty: 1 | 93 |
|
$2.3900 / $2.9900 | Buy Now |
US Tariff Estimator: LTC2909ITS8-3.3#TRMPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2909ITS8-3.3#TRMPBF
LTC2909ITS8-3.3#TRMPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC2909ITS8-3.3#TRMPBF Part Data Attributes
|
|
LTC2909ITS8-3.3#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2909ITS8-3.3#TRMPBF
Analog Devices Inc
Adjustable, 2 Channel, CMOS, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vssop, | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1637 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Bipolar Under/Overvoltage Supervisor | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 2 | |
| Number of Functions | 3 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Min (Vsup) | 0.5 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 1.625 Mm |
Alternate Parts for LTC2909ITS8-3.3#TRMPBF
This table gives cross-reference parts and alternative options found for LTC2909ITS8-3.3#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2909ITS8-3.3#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LTC2909ITS8-3.3#TRMPBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC2909ITS8-3.3 can be found in the application note AN137, which provides guidelines for PCB layout, component placement, and thermal management to ensure optimal performance and reliability.
-
To ensure the accuracy of the voltage monitoring function, it is recommended to use a high-precision voltage reference, such as the LTC6655, and to follow the layout and placement guidelines provided in the datasheet and application notes. Additionally, calibration of the voltage monitoring function may be necessary to achieve the desired level of accuracy.
-
The maximum current that can be sourced or sunk by the LTC2909ITS8-3.3 is 10mA. Exceeding this current limit may cause damage to the device or affect its performance.
-
The LTC2909ITS8-3.3 can be interfaced with a microcontroller or other digital systems using a standard I2C or SMBus interface. The device provides a 7-bit or 10-bit address, and the interface protocol is compatible with most microcontrollers and digital systems.
-
The operating temperature range of the LTC2909ITS8-3.3 is -40°C to 125°C. The device is designed to operate reliably over this temperature range, but the accuracy and performance may vary depending on the specific application and operating conditions.