Part Details for LTC2909ITS8-3.3#TRPBF by Linear Technology
Results Overview of LTC2909ITS8-3.3#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2909ITS8-3.3#TRPBF Information
LTC2909ITS8-3.3#TRPBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC2909ITS8-3.3#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Win Source Electronics | IC MONITOR PREC 3.3V TSOT23-8 | 4050 |
|
$2.9143 / $3.7643 | Buy Now |
US Tariff Estimator: LTC2909ITS8-3.3#TRPBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2909ITS8-3.3#TRPBF
LTC2909ITS8-3.3#TRPBF Part Data Attributes
|
|
LTC2909ITS8-3.3#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2909ITS8-3.3#TRPBF
Linear Technology
Adjustable, 2 Channel, CMOS, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOT | |
| Package Description | Vssop, Tssop8,.1 | |
| Pin Count | 8 | |
| Manufacturer Package Code | TS8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Bipolar Under/Overvoltage Supervisor | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 2 | |
| Number of Functions | 3 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Equivalence Code | TSSOP8,.1 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Supply Current-Max (Isup) | 0.15 Ma | |
| Supply Voltage-Min (Vsup) | 0.5 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.625 Mm |
Alternate Parts for LTC2909ITS8-3.3#TRPBF
This table gives cross-reference parts and alternative options found for LTC2909ITS8-3.3#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2909ITS8-3.3#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LTC2909ITS8-3.3#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the VIN pin is 6V, as specified in the Absolute Maximum Ratings section of the datasheet. Exceeding this voltage can damage the device.
-
To ensure accurate voltage monitoring, make sure to use a low-impedance voltage source, keep the input traces short and away from noise sources, and use a bypass capacitor (e.g., 0.1uF) between the VIN pin and GND to filter out noise.
-
The SENSE pin is used to sense the voltage at the output of the voltage regulator or power supply. Connect the SENSE pin to the output of the voltage regulator or power supply to enable accurate voltage monitoring. The SENSE pin should be connected to a low-impedance point to ensure accurate voltage measurement.
-
No, the LTC2909 is designed to monitor a single voltage rail. If you need to monitor multiple voltage rails, you will need to use multiple LTC2909 devices or consider using a different device that supports multiple voltage rail monitoring.
-
The response time of the LTC2909 to a voltage fault is typically around 10us to 20us, depending on the specific application and configuration. This response time can be affected by the value of the external capacitor connected to the CT pin.