Part Details for LTC2912IDDB-2#TRMPBF by Linear Technology
Results Overview of LTC2912IDDB-2#TRMPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2912IDDB-2#TRMPBF Information
LTC2912IDDB-2#TRMPBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC2912IDDB-2#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 91 |
|
RFQ | ||
|
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, ADJUSTABLE, 1 CHANNEL, PDSO8 | 72 |
|
$6.9930 / $11.3400 | Buy Now |
US Tariff Estimator: LTC2912IDDB-2#TRMPBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC2912IDDB-2#TRMPBF
LTC2912IDDB-2#TRMPBF Part Data Attributes
|
|
LTC2912IDDB-2#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2912IDDB-2#TRMPBF
Linear Technology
Adjustable, 1 Channel, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | DFN | |
| Package Description | Hvson, | |
| Pin Count | 8 | |
| Manufacturer Package Code | DDB | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Under/Overvoltage Supervisor | |
| JESD-30 Code | R-PDSO-N8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2.3 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 2 Mm |
Alternate Parts for LTC2912IDDB-2#TRMPBF
This table gives cross-reference parts and alternative options found for LTC2912IDDB-2#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2912IDDB-2#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LTC2912IDDB-2#TRMPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC2912 is -40°C to 125°C.
-
The LTC2912 can be configured for a specific voltage monitoring range by selecting the appropriate resistor values for the RSET and RMON pins. The datasheet provides a formula to calculate the required resistor values based on the desired voltage monitoring range.
-
The accuracy of the voltage monitoring function of the LTC2912 is ±1.5% over the entire operating temperature range.
-
Yes, the LTC2912 can be used for hot-swap applications. It has a built-in undervoltage lockout (UVLO) function that prevents the device from operating until the input voltage reaches a minimum threshold, making it suitable for hot-swap applications.
-
The LTC2912 can be interfaced with a microcontroller using the SDA and SCL pins, which are compatible with the I2C protocol. The microcontroller can read the voltage monitoring data from the LTC2912 and control the device's configuration and operation.